text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS108-8SN-TR

ACS108 Series 800 V 10 mA Ihold 0.8 A Overvoltage Protected AC Switch-SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2410
Product Specification Section
STMicroelectronics ACS108-8SN-TR - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 10mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -30°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,450,000
USA:
1,450,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Web Price
1,000
$0.18
3,000
$0.174
5,000
$0.172
10,000
$0.168
20,000+
$0.163