Manufacturer Part #
Z0103MN 5AA4
Z01 Series 600 Vdrm 1 A Standard Triac AC Switch Surface Mount - SOT-223
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2422 |
Product Specification Section
STMicroelectronics Z0103MN 5AA4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics Z0103MN 5AA4 - Technical Attributes
Attributes Table
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
214,000
Germany (Online Only):
214,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.0651
3,000
$0.0633
5,000
$0.0625
15,000
$0.0609
25,000+
$0.0594
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0872 / Stock: 0 Qty: 1,000+$0.0872 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.0872 / Stock: 35,000 Qty: 1,000+$0.0872 Stock: 35,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.0651 / Stock: 214,000 Qty: 1,000+$0.0651 Stock: 214,000
- Reel Qty: 7,000+ / Unit Price: $0.0651 / Stock: 0 Qty: 1,000+$0.0651 Stock: 0
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount