| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Data Rate
|
Supply Voltage
|
ESD Voltage-Max
|
Duplex
|
Function
|
Output Type
|
No. of Drivers
|
No. of Receivers
|
Supply Current
|
Interface
|
Power Dissipation
|
Operating Temp Range
|
Storage Temperature Range
|
No of Terminals
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
5,000
$0.55
|
35,000
Ready to Ship!
|
16 Weeks | 2545 | Reel | XQFN-10 | Surface Mount | ||||||||||||||||
Microchip
ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8
|
Qty
Unit Price
3,000
$0.725
|
12,000
Ready to Ship!
|
10 Weeks | 2602 | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | 3 | Surface Mount | ||||||||
Renesas
ZSC31050 Series 5.5 V Advanced Differentail Sensor Signal Conditioner - SSOP-16
|
Qty
Unit Price
2,000
$4.90
|
6,000
Ready to Ship!
|
18 Weeks | 2530 | Reel | SSOP-16 | 2.7V to 5.5V | ±2kV | Analog / Digital | 2.5mA | I2C/SPI | -40°C to +125°C | -45°C to +150°C | 16 | 1 | Surface Mount | ||||||
|
Qty
Unit Price
2,500
$1.13
|
5,000
Ready to Ship!
|
16 Weeks | 2605 | Reel | ||||||||||||||||||
|
Qty
Unit Price
4,000
$0.375
8,000
$0.365
|
4,000
Ready to Ship!
|
N/A | 2512 | Reel | SOIC-8 | 5Mbps | 4.5V to 5.5V | 8V | Half-Duplex | CAN | Differential | 1 | 1 | -40°C to +150°C | -55°C to +150°C | 8 | 1 | Surface Mount | ||||
|
Qty
Unit Price
3,300
$0.85
|
3,300
Ready to Ship!
|
17 Weeks | 2608 | Reel | DFN-8 | Surface Mount | ||||||||||||||||
|
Qty
Unit Price
3,000
$1.85
|
3,000
Ready to Ship!
|
16 Weeks | 2528 | Reel | ||||||||||||||||||
STMicroelectronics
L9637 Series 36 V 2.3 mA Monolithic Bus Driver with ISO 9141 Interface - SOIC-8
|
Qty
Unit Price
2,500
$0.78
|
2,500
Ready to Ship!
|
20 Weeks | 2546 | Reel | SOIC-8 | 50kbps | 4.5V to 36V | ±2kV | Half-Duplex | Transceiver | 1 | 1 | 1.4mA | ISO9141 | -40°C to +150°C | 8 | 3 | Surface Mount | |||
|
Qty
Unit Price
10
$2.77
30
$2.73
100
$2.69
250
$2.66
750
$2.59
|
1,000
Ready to Ship!
|
22 Weeks | 2440 | Tube | SOIC-16 | 10Mbps | 2.5V to 5.5V | 12.3mA | 210mW | -40°C to +125°C | -55°C to +150°C | Surface Mount | ||||||||||
|
Qty
Unit Price
50
$3.09
150
$3.05
250
$3.03
500
$3.00
1,000
$2.96
|
1,000
Ready to Ship!
|
22 Weeks | 2445 | Tube | SOIC-16 | 10Mbps | 2.5V to 5.5V | Digital | 12.3mA | 210mW | -40°C to +125°C | -55°C to +150°C | Surface Mount | |||||||||
|
Qty
Unit Price
750
$2.98
|
750
Ready to Ship!
|
22 Weeks | 2402 | Reel | SOIC-16W | 50Mbps | 2.5V to 5.5V | Full Duplex | 2 | 2 | 11.8mA | 210mW | -40°C to +125°C | -55°C to +150°C | 16 | 1 | Surface Mount | |||||
|
Qty
Unit Price
5
$5.31
25
$5.25
75
$5.21
150
$5.19
400
$5.11
|
270
Ready to Ship!
|
16 Weeks | 2544 | Tray | QFN-40 | 20Mbps | 3.135V to 5.25V | ±15V | Half/Full Duplex | Transceiver | Differential | 3 | 5 | 2mA | RS-232 | 500mW | -40°C to +85°C | -65°C to +150°C | 40 | 3 | Surface Mount | |
|
Qty
Unit Price
1
$2.36
15
$2.28
75
$2.24
300
$2.20
1,500
$2.14
|
200
Ready to Ship!
|
20 Weeks | 2251 |
Cut Tape Available in Mini-Reel
|
VQFN-24 | |||||||||||||||||
|
Qty
Unit Price
1
$131.48
3
$129.58
5
$128.71
15
$126.85
25
$125.22
|
2
Ready to Ship!
|
N/A | 2541 | Bulk | 460.8kbps | 10V to 30V | 15kV | RS-232 | 0°C to 70°C | -40°C to +85°C | DIN Rail Mount | |||||||||||
|
Qty
Unit Price
1
$32.34
4
$31.93
15
$31.54
40
$31.26
100
$30.80
|
0 | 16 Weeks | Box | |||||||||||||||||||
|
Qty
Unit Price
20
$1.20
50
$1.19
200
$1.17
500
$1.16
2,000
$1.13
|
0 | 18 Weeks | Die | 2.3V to 5.5V | ±4kV | Analog / Digital | 750µA | I2C/SPI | -40°C to +125°C | -55°C to +150°C | 1 | |||||||||||
|
Qty
Unit Price
1,500
$0.85
3,000
$0.84
4,500
$0.83
|
0 | 39 Weeks | Reel | |||||||||||||||||||
71M6543FT-IGTR/F
Silergy
71M6542 Series 3V to 3.6V 64 KB Flash Surface Mount IC Energy Meter - LQFP-100
|
Qty
Unit Price
1,000
$8.63
|
0 | 24 Weeks | Reel | ||||||||||||||||||
Allegro MicroSystems
A8060 Series 50 mA Dual Channel Hall Effect Switch Interface IC - SOIC-8
|
Qty
Unit Price
3,000
$0.765
|
0 | 24 Weeks | Reel | SOIC-8 | 4.75V to 26.5V | 4.5kV | Voltage | 5mA | 2-Wire | -40°C to +150°C | -55°C to +150°C | 8 | 2 | Surface Mount | |||||||
|
Qty
Unit Price
1,500
$8.04
|
0 | 18 Weeks | 2551 | Reel | SSOP-28 | 16V to 33.1V | Transceiver | Analog | 1 | 1 | 6mA | UART | 0.85W | -25°C to +85°C | -55°C to +125°C | 28 | 3 | Surface Mount | ||||
|
Qty
Unit Price
15,000
$0.78
|
0 | 10 Weeks | Reel | UDFN-8 | Surface Mount | |||||||||||||||||
Microchip
ATECC608A Series 5.5 V 1 MHz SMT Microchip CryptoAuthentication™ Device - UDFN-8
|
Qty
Unit Price
3,000
$0.77
|
0 | 18 Weeks | Reel | UDFN-8 | 2V to 5.5V | ±4kV | 2mA | I2C | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | |||||||||
Microchip
ATECC608B Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - UDFN-8
|
Qty
Unit Price
3,000
$0.725
|
0 | 10 Weeks | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | 3 | Surface Mount | |||||||||
Microchip
ATECC608B Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - UDFN-8
|
Qty
Unit Price
15,000
$0.70
|
0 | 10 Weeks | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | Surface Mount | ||||||||||
Microchip
ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8
|
Qty
Unit Price
15,000
$0.70
|
0 | 10 Weeks | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | 3 | Surface Mount |
Added to Your Shopping Cart