Manufacturer Part #
ZSC31050FAG1-R
ZSC31050 Series 5.5 V Advanced Differentail Sensor Signal Conditioner - SSOP-16
Product Specification Section
Renesas ZSC31050FAG1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ZSC31050FAG1-R - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 5.5V |
ESD Voltage-Max: | ±2kV |
Output Type: | Analog / Digital |
Supply Current: | 2.5mA |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -45°C to +150°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000+
$4.56
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount