BB-SCP211-DFTB3 in Bulk by Advantech B+B SmartWorx | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-SCP211-DFTB3

SERIAL CONVERTER, PANEL MOUNT, N

ECAD Model:
Mfr. Name: Advantech B+B SmartWorx
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Advantech B+B SmartWorx BB-SCP211-DFTB3 - Technical Attributes
Attributes Table
Data Rate: 460.8kbps
Supply Voltage: 10V to 30V
ESD Voltage-Max: 15kV
Interface: RS-232
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$131.48
USD
Quantity
Unit Price
1
$131.48
3
$129.30
4
$128.74
10
$126.97
15+
$125.21
Product Variant Information section