
Manufacturer Part #
NCID9211R2
NCID9211 Series 5.5 V Dual-Channel Bi-Directional Ceramic Digital Isolator
Product Specification Section
onsemi NCID9211R2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCID9211R2 - Technical Attributes
Attributes Table
Data Rate: | 50Mbps |
Supply Voltage: | 2.5V to 5.5V |
Duplex: | Full Duplex |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 11.8mA |
Power Dissipation: | 210mW |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
750+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount