Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | Supply Voltage | ESD Voltage-Max | Duplex | Function | Output Type | No. of Drivers | No. of Receivers | Supply Current | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
onsemi NCS37010 Series 12V 2 mA Self Test With Lockout Ground Fault Circuit Interrupter | Qty Unit Price 3,000 $0.76 | 30,000 Ready to Ship! | 30 Weeks | 2426 | Reel | QFN-16 | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $2.25 | 24,000 Ready to Ship! | 15 Weeks | 2403 | Reel | HVSON-20 | 5Mbps | 2.8V to 28V | 8kV | Full Duplex | CAN | 1 | 1 | 46mA | CAN | -40°C to +150°C | -55°C to +150°C | 20 | 1 | Surface Mount | |||
Qty Unit Price 15,000 $0.825 | 15,000 Ready to Ship! | 11 Weeks | 2328 | Reel | UDFN-8 | Surface Mount | ||||||||||||||||
Microchip ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8 | Qty Unit Price 15,000 $0.675 | 15,000 Ready to Ship! | 5 Weeks | 2409 | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | 3 | Surface Mount | ||||||||
Microchip ATECC608B Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - UDFN-8 | Qty Unit Price 3,000 $0.665 | 3,000 Ready to Ship! | 11 Weeks | 2239 | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | 3 | Surface Mount | ||||||||
Qty Unit Price 3,000 $1.87 | 3,000 Ready to Ship! | 16 Weeks | 2510 | Reel | ||||||||||||||||||
STMicroelectronics L9637 Series 36 V 2.3 mA Monolithic Bus Driver with ISO 9141 Interface - SOIC-8 | Qty Unit Price 2,500 $0.80 | 2,500 Ready to Ship! | 20 Weeks | 2436 | Reel | SOIC-8 | 50kbps | 4.5V to 36V | ±2kV | Half-Duplex | Transceiver | 1 | 1 | 1.4mA | ISO9141 | -40°C to +150°C | 8 | 3 | Surface Mount | |||
Qty Unit Price 2,500 $0.895 | 2,500 Ready to Ship! | 16 Weeks | 2402 | Reel | SOIC-8N | 150kbps | 8V to 18V | ±8kV | Half-Duplex | Transceiver | 1 | 1 | 1mA | ISO9141 | 0.1W | -40°C to +125°C | -55°C to +150°C | 8 | 3 | Surface Mount | ||
Qty Unit Price 2,000 $2.30 | 2,000 Ready to Ship! | 10 Weeks | 2449 | Reel | TSSOP-32 | 4.5V to 28V | Full Duplex | 4.5A to 28A | Serial / SPI | -40°C to +150°C | -55°C to +150°C | 1 | Surface Mount | |||||||||
Qty Unit Price 100 $0.49 400 $0.475 1,500 $0.465 2,500 $0.46 5,000 $0.445 | 1,100 Ready to Ship! | 14 Weeks | 2440 | Tube | SOIC-8 | 6V to 16V | Logic | -40°C to +85°C | -55°C to +125°C | 8 | Surface Mount | |||||||||||
Qty Unit Price 1 $2.97 20 $2.91 75 $2.86 200 $2.83 750 $2.75 | 1,000 Ready to Ship! | 18 Weeks | 2440 | Tube | SOIC-16 | 10Mbps | 2.5V to 5.5V | 12.3mA | 210mW | -40°C to +125°C | -55°C to +150°C | Surface Mount | ||||||||||
Qty Unit Price 50 $3.28 150 $3.23 250 $3.21 500 $3.18 1,000 $3.14 | 1,000 Ready to Ship! | 18 Weeks | 2445 | Tube | SOIC-16 | 10Mbps | 2.5V to 5.5V | Digital | 12.3mA | 210mW | -40°C to +125°C | -55°C to +150°C | Surface Mount | |||||||||
Qty Unit Price 1 $9.97 5 $9.83 20 $9.72 50 $9.64 125 $9.49 | 215 Ready to Ship! | N/A | 2148 | Tray | TQFP-44 | Surface Mount | ||||||||||||||||
Qty Unit Price 1 $2.31 15 $2.24 75 $2.20 300 $2.16 1,500 $2.10 | 200 Ready to Ship! | 20 Weeks | 2251 | Cut Tape Available in Mini-Reel | VQFN-24 | |||||||||||||||||
Pericom Saronix-eCera PI7C9X7958 Series 1.8 to 3.3 V SMT PCI Express Octal UART - LFBGA-160 | Qty Unit Price 189 $15.08 | 189 Ready to Ship! | 12 Weeks | 2406 | Tray | LFBGA-160 | 2.5Gbps | 1.6V to 2V | UART | 0.9W | -40°C to +85°C | -65°C to +150°C | 160 | Surface Mount | ||||||||
Qty Unit Price 66 $17.94 | 66 Ready to Ship! | 35 Weeks | 1616 | Tray | PQFP-100 | 16Mbps | 4.75V to 5.25V | 2kV | Full Duplex | Serial | 1000mW | -40°C to +85°C | -55°C to +150°C | 100 | Surface Mount | |||||||
Qty Unit Price 1 $18.58 5 $18.32 20 $18.11 50 $17.96 125 $17.69 | 38 Ready to Ship! | 7 Weeks | 2425 | Tray | 2Mbps | 2.97V to 3.63V | Half-Duplex | 1mA | LPC | -40°C to +85°C | -55°C to +150°C | 128 | Surface Mount | |||||||||
Qty Unit Price 1 $36.83 4 $36.33 15 $35.87 30 $35.63 75 $35.07 | 0 | N/A | Box | |||||||||||||||||||
Qty Unit Price 490 $3.01 980 $2.96 | 0 | N/A | Bulk | |||||||||||||||||||
Qty Unit Price 1 $4.98 15 $4.82 75 $4.73 250 $4.66 1,250 $4.53 | 0 | 25 Weeks | Cut Tape | VFQFPN-43 | Surface Mount | |||||||||||||||||
Qty Unit Price 1 $1.24 40 $1.22 125 $1.21 400 $1.19 1,250 $1.16 | 0 | 24 Weeks | Die | 2.3V to 5.5V | ±4kV | Analog / Digital | 750µA | I2C/SPI | -40°C to +125°C | -55°C to +150°C | 1 | |||||||||||
Qty Unit Price 2,500 $0.425 5,000 $0.419 7,500 $0.413 | 0 | 10 Weeks | Reel | |||||||||||||||||||
![]() Silergy 71M6542 Series 3V to 3.6V 64 KB Flash Surface Mount IC Energy Meter - LQFP-100 | Qty Unit Price 1,000 $8.63 | 0 | 24 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 1,500 $8.25 | 0 | 24 Weeks | Reel | SSOP-28 | 16V to 33.1V | Transceiver | Analog | 1 | 1 | 6mA | UART | 0.85W | -25°C to +85°C | -55°C to +125°C | 28 | 3 | Surface Mount | |||||
Qty Unit Price 4,000 $0.38 8,000 $0.375 | 0 | 7 Weeks | Reel | SOIC-8 | 5Mbps | 4.5V to 5.5V | 8V | Half-Duplex | CAN | Differential | 1 | 1 | -40°C to +150°C | -55°C to +150°C | 8 | 1 | Surface Mount |
Added to Your Shopping Cart