
Manufacturer Part #
ATECC608B-MAHCZ-S
ATECC608B Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - UDFN-8
Microchip ATECC608B-MAHCZ-S - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:December 28, 2021: Issued initial notification.August 4, 2022: Issued final notification. Attached the qualification report. Provided estimated first ship date to be on August 25, 2022. Updated subject, description and pre and post change summary table to change A194 as an additional lead frame material. Updated affected CPN list to include catalog part numbers (CPN) released prior issuance of the Final PCN.Description of Change:Qualification of A194 as an additional lead frame material for selected Atmel products available in 8L UDFN (2x3x0.6mm) package at MMT assembly site.Reason for Change:To improve productivity by qualifying A194 as an additional lead frame material at MMT assembly site.
Part Status:
Microchip ATECC608B-MAHCZ-S - Technical Attributes
Supply Voltage: | 1.8V to 5.5V |
Supply Current: | 2mA to 3mA |
Interface: | I2C |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount