Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | No of Arrays | Output Current | Output Voltage | Input Voltage | CE Voltage-Max | DC Current Gain-Min | Thermal Resistance | Operating Temp Range | Storage Temperature Range | No of Terminals | Mounting Feature |
Qty Unit Price 2,500 $0.156 5,000 $0.154 7,500 $0.152 12,500 $0.149 | 80,000 Ready to Ship! | 10 Weeks | 2417 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | |||||||
Qty Unit Price 2,500 $0.161 5,000 $0.159 7,500 $0.158 10,000 $0.157 12,500 $0.155 | 75,000 Ready to Ship! | 10 Weeks | 2438 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.6V | Surface Mount | ||||||
STMicroelectronics ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array-SOIC-16 | Qty Unit Price 2,500 $0.138 5,000 $0.137 7,500 $0.136 12,500 $0.135 25,000 $0.132 | 25,000 Ready to Ship! | 8 Weeks | 2413 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | ||||||
Qty Unit Price 2,500 $0.156 5,000 $0.154 7,500 $0.152 12,500 $0.149 | 17,500 Ready to Ship! | 10 Weeks | 2312 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | |||||||
Qty Unit Price 2,500 $0.161 5,000 $0.159 7,500 $0.158 10,000 $0.157 12,500 $0.155 | 12,500 Ready to Ship! | 8 Weeks | 2434 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | |||||||
STMicroelectronics ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16 | Qty Unit Price 2,500 $0.122 5,000 $0.12 10,000 $0.119 12,500 $0.118 37,500 $0.116 | 12,500 Ready to Ship! | 8 Weeks | 2332 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.1V | Surface Mount | |||||
STMicroelectronics ULQ Series 50V 500 mA Integral Suppression Diode Seven Darlington Array -SOIC-16 | Qty Unit Price 2,500 $0.295 5,000 $0.29 7,500 $0.285 12,500 $0.28 | 10,000 Ready to Ship! | 8 Weeks | 2406 | Reel | SOIC-16 | Surface Mount | |||||||||||
STMicroelectronics ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16 | Qty Unit Price 2,500 $0.122 5,000 $0.12 10,000 $0.119 12,500 $0.118 37,500 $0.116 | 5,000 Ready to Ship! | 8 Weeks | 2348 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.1V | Surface Mount | |||||
Qty Unit Price 1 $0.197 200 $0.192 750 $0.188 2,000 $0.184 7,500 $0.176 | 4,096 Ready to Ship! | 10 Weeks | 2301 | Tube | DIP-16 | NPN | 7 | 500mA | 50V | 30V | 50V | 1000 | 70°C/W | -40°C to +85°C | -55°C to +150°C | 16 | Through Hole | |
Qty Unit Price 1 $1.27 40 $1.25 125 $1.23 400 $1.22 1,250 $1.18 | 2,441 Ready to Ship! | 10 Weeks | 2313 | Tube | DIP-18 | NPN | 8 | 500mA | 50V | 30V | 1.1V | Through Hole | ||||||
Qty Unit Price 1 $0.197 200 $0.192 750 $0.188 2,000 $0.184 7,500 $0.176 | 1,948 Ready to Ship! | 10 Weeks | 2301 | Tube | DIP-16 | NPN | 7 | 500mA | 50V | 30V | 50V | 1000 | 70°C/W | -40°C to +85°C | -55°C to +150°C | 16 | Through Hole | |
Qty Unit Price 1 $2.67 20 $2.62 50 $2.58 150 $2.55 400 $2.47 | 528 Ready to Ship! | N/A | 2113 | Tube | POWERDIP-16 | NPN | 4 | 1.5A | 50V | 30V | 50V | Through Hole | ||||||
Qty Unit Price 1 $1.48 30 $1.46 100 $1.44 250 $1.42 750 $1.38 | 395 Ready to Ship! | N/A | 1811 | Bag | POWERDIP-16 | 50V | Through Hole | |||||||||||
STMicroelectronics ULN Series 50V 500mA High Voltage High Current Seven Darlington Array - TSSOP-16 | Qty Unit Price 1 $0.24 15 $0.225 75 $0.215 250 $0.21 1,250 $0.20 | 393 Ready to Ship! | 10 Weeks | 2231 | Cut Tape Available in Mini-Reel | TSSOP-16 | 500mA | 50V | 30V | 93.3°C/W | -40°C to +85°C | -55°C to +150°C | 16 | Surface Mount | ||||
Qty Unit Price 1 $0.545 15 $0.46 75 $0.405 250 $0.365 1,250 $0.315 | 78 Ready to Ship! | 10 Weeks | 1929 | Cut Tape Available in Mini-Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.6V | Surface Mount | ||||||
Qty Unit Price 1 $0.66 15 $0.57 75 $0.51 250 $0.47 1,250 $0.415 | 9 Ready to Ship! | 10 Weeks | 2047 | Cut Tape Available in Mini-Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | |||||||
STMicroelectronics ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16 | Qty Unit Price 1 $0.45 15 $0.37 75 $0.32 250 $0.285 1,250 $0.235 | 5 Ready to Ship! | 8 Weeks | 1905 | Cut Tape Available in Mini-Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.1V | Surface Mount | |||||
Qty Unit Price 2,500 $0.161 5,000 $0.159 7,500 $0.158 10,000 $0.157 12,500 $0.155 | 0 | 8 Weeks | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.161 5,000 $0.159 7,500 $0.158 10,000 $0.157 12,500 $0.155 | 0 | 8 Weeks | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.161 5,000 $0.159 7,500 $0.158 10,000 $0.157 12,500 $0.155 | 0 | 10 Weeks | 2442 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.6V | Surface Mount | ||||||
Qty Unit Price 2,500 $0.161 5,000 $0.159 7,500 $0.158 10,000 $0.157 12,500 $0.155 | 0 | 10 Weeks | 2503 | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | 1.6V | Surface Mount | ||||||
Qty Unit Price 2,500 $0.21 5,000 $0.205 12,500 $0.199 | 0 | 6 Weeks | Reel | SOIC-16 | NPN | 50µA | 50V | 30V | 1.6V | Surface Mount | ||||||||
STMicroelectronics ULN Series 50 V 500 mA Surface Mount Seven Darlington Array - SOIC-16 | Qty Unit Price 2,500 $0.189 5,000 $0.186 7,500 $0.185 10,000 $0.184 12,500 $0.181 | 0 | 8 Weeks | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 3V | 1.3V | Surface Mount | ||||||
STMicroelectronics ULN Series 50 V 500 mA Surface Mount Seven Darlington Array - SOIC-16 | Qty Unit Price 2,500 $0.189 5,000 $0.186 7,500 $0.185 10,000 $0.184 12,500 $0.181 | 0 | 8 Weeks | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 3V | 1.3V | Surface Mount | ||||||
Qty Unit Price 2,500 $0.156 5,000 $0.154 7,500 $0.152 12,500 $0.149 | 0 | 10 Weeks | Reel | SOIC-16 | NPN | 7 | 500mA | 50V | 30V | Surface Mount |
Added to Your Shopping Cart