MC1413BDR2G in Reel by onsemi | Darlington Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC1413BDR2G

MC1413B Series Darlington Surface Mount Darlington Array - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC1413BDR2G - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 7
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The Darlington configuration was invented by Bell Laboratories engineer Sidney Darlington in 1953. Darlington connected transistors are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications

A Darlington Array is a semiconductor device which combines two or more bipolar transistors in a single device so that the current amplified by the first is amplified further by the second. This gives a high current gain , and takes less space than having multiple discrete transistors in the same configuration

The seven NPN Darlington connected transistors in these arrays are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications. Their high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500 mA permit them to drive incandescent lamps. The MC1413, B with a 2.7 k_ series input resistor is well suited for systems utilizing a 5.0 V TTL or CMOS Logic.

The MC1413BD is a 50V Darlington array with an accuracy of 0.5A, It comes in a SO16 pkg

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
2,500
$0.161
5,000
$0.159
7,500
$0.158
10,000
$0.157
12,500+
$0.155