NCV1413BDR2G in Reel by onsemi | Darlington Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1413BDR2G

NC Series 50 V 500 mA NPN High Current Darlington Transistor - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV1413BDR2G - Technical Attributes
Attributes Table
Polarity: NPN
Output Current: 50µA
Output Voltage: 50V
Input Voltage: 30V
CE Voltage-Max: 1.6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
12,500+
$0.199
Product Variant Information section