ULN2074B in Tube by STMicroelectronics | Darlington Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2074B

ULN Series 80 V 1.75 A High Voltage Quad Darlington Switch - PowerDIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
STMicroelectronics ULN2074B - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 4
Output Current: 1.5A
Output Voltage: 50V
Input Voltage: 30V
CE Voltage-Max: 50V
Package Style:  POWERDIP-16
Mounting Method: Through Hole
Features & Applications

The ULN2074B is Designed to interface logic to a wide variety of high current, high voltage loads, these devices each contain four NPN Darlington switches delivering up to 1.5 A with a specified minimum breakdown of 50 V and a sustaining voltage of 35 V measured at 100 mA.

The ULN2074B feature isolated Darlington pinouts and is intended for applications such as emitter follower configurations. Inputs of the ULN2064B, ULN2068B and ULN2074B are compatible with popular 5 V logic families and the ULN2066B are compatible with 6 - 15 V CMOS and PMOS. Type ULN2068B includes a pre-driver stage to reduce loading on the control logic.

Features:

  • Output current to 1.5 A for each Darlington
  • Minimum breakdown 50 V
  • Sustaining voltage at least 35 V
  • Integral suppression diodes (ULN2064B, ULN2066B and ULN2068B
  • Isolated Darlington pinout (ULN2074B)
  • Versions compatible with all popular logic families

View the Complete family of ULN20 Darlington Transistors

Read More...
Pricing Section
Global Stock:
528
USA:
528
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.67
USD
Quantity
Unit Price
1
$2.67
20
$2.62
50
$2.58
150
$2.55
400+
$2.47
Product Variant Information section