text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2003TTR

ULN Series 50V 500mA High Voltage High Current Seven Darlington Array - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2231
Product Specification Section
STMicroelectronics ULN2003TTR - Technical Attributes
Attributes Table
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
Thermal Resistance: 93.3°C/W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 16
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
393
USA:
393
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Unit Price
1
$0.24
15
$0.225
75
$0.215
250
$0.21
1,250+
$0.20