ULN2002D1013TR in Reel by STMicroelectronics | Darlington Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2002D1013TR

ULN Series 50 V 500 mA Surface Mount Seven Darlington Array - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ULN2002D1013TR - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 7
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 3V
CE Voltage-Max: 1.3V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ULN2002D1013TR is a high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout.

Features:

  • Seven darlingtons per package
  • Output current 500 mA per driver (600 mA peak)
  • Output voltage 50 V
  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL Compatible inputs
  • Inputs pinned opposite outputs to simplify layout

View the Complete family of ULN20 Darlington Transistors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
2,500
$0.189
5,000
$0.186
7,500
$0.185
10,000
$0.184
12,500+
$0.181