Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
STM8L151C8U6TR STMicroelectronics STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-48 | Qty Unit Price 2,500 $1.42 | 745,000 Ready to Ship! | 13 Weeks | 2431 | Reel | UFQFPN-48 | STM8 | STM8 | Flash | 64kB | 4kB | 16MHz | 41 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog | 5 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
Qty Unit Price 2,400 $1.64 | 513,600 Ready to Ship! | 18 Weeks | 2421 | Reel | LQFP-32 | STM8A | STM8A | Flash | 16kB | 2kB | 16MHz | 25 | I2C/SPI/UART | BOR/POR/PWM | 5 | 3V to 5.5V | -40°C to +125°C | 7-chx10-bit | 2 | 3 | Surface Mount | ||
STM8S003F3P6TR STMicroelectronics STM8 Series 8 KB Flash 1 KB RAM 16 MHz SMT 8-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $0.35 | 372,500 Ready to Ship! | 13 Weeks | 2413 | Reel | TSSOP-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 2 | Surface Mount | ||
PIC16LF18856T-I/SS Microchip PIC16L Series 28 KB Flash 2 KB RAM 32 MHz SMT 8-Bit Microcontroller - SSOP-28 | Qty Unit Price 2,100 $1.35 | 306,600 Ready to Ship! | 4 Weeks | 2422 | Reel | SSOP-28 | PIC16L | PIC | Flash | 28kB | 2kB | 32MHz | 25 | I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 24-chx10-bit | 1-chx5-bit | 1 | Surface Mount | ||
Qty Unit Price 3,300 $1.24 | 165,000 Ready to Ship! | 7 Weeks | 2424 | Reel | SOIC-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | Analog Comparators/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
STM8S103K3U6TR STMicroelectronics STM8S Series 8 kB Flash 1 KB RAM 8-Bit CMOS Microcontroller - UFQFPN-32 | Qty Unit Price 3,000 $0.815 | 102,000 Ready to Ship! | 13 Weeks | 2314 | Reel | UFQFPN-32 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 28 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 4-chx10-bit | 2 | Surface Mount | ||
Qty Unit Price 1,600 $2.40 | 97,600 Ready to Ship! | 4 Weeks | 2233 | Reel | |||||||||||||||||||
STM8S005C6T6TR STMicroelectronics STM8 Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller LQFP-48 | Qty Unit Price 2,400 $1.05 | 91,200 Ready to Ship! | 13 Weeks | 2416 | Reel | LQFP-48 | STM8S | STM8 | Flash | 32kB | 2kB | 16MHz | 48 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 9 | 2.95V to 5.5V | -40°C to +85°C | 10-chx10-bit | 2 | Surface Mount | ||
Qty Unit Price 3,300 $1.72 | 89,100 Ready to Ship! | 7 Weeks | 2321 | Reel | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 20MHz | 6 | Analog Comparators/On-Chip-ADC/PWM/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | ||||
STM8S105K6T6CTR STMicroelectronics STM8S Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32 | Qty Unit Price 2,400 $0.985 | 88,800 Ready to Ship! | 13 Weeks | 2333 | Reel | LQFP-32 | STM8S | STM8 | Flash | 32kB | 2kB | 16MHz | 25 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 8 | 2.95V to 5.5V | -40°C to +85°C | 7-chx10-bit | 1 | Surface Mount | ||
STM8L151C8U6TR STMicroelectronics STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-48 | Qty Unit Price 2,500 $1.47 | 80,000 Ready to Ship! | 13 Weeks | 2425 | Reel | UFQFPN-48 | STM8 | STM8 | Flash | 64kB | 4kB | 16MHz | 41 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog | 5 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STM8L151G6U6TR STMicroelectronics STM8L Series 32 kB Flash 2 kB RAM 16 MHz SMT 8-Bit Microcontroller - UFQFPN-28 | Qty Unit Price 3,000 $0.995 | 75,000 Ready to Ship! | 13 Weeks | 2403 | Reel | UFQFPN-28 | STM8L | STM8 | Flash | 32kB | 2kB | 16MHz | 26 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog | 4 | 1.8V to 3.6V | -40°C to +85°C | 18-chx12-bit | 1-chx12-bit | 2 | Surface Mount | |
Qty Unit Price 2,500 $0.595 | 65,000 Ready to Ship! | 13 Weeks | 2311 | Reel | TSSOP-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 2 | Surface Mount | |||
PIC10F222T-I/OT Microchip PIC10F Series 23 B RAM 768 B Flash SMT 8-Bit Flash Microcontroller - SOT-23-6 | Qty Unit Price 3,000 $0.57 | 60,908 Ready to Ship! | 4 Weeks | 2331 | Reel | SOT-23-6 (SOT-26) | PIC10F | PIC | Flash | 768B | 23B | 8MHz | 4 | POR/Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | Surface Mount | |||
STM8L050J3M3TR STMicroelectronics STM8L Series 8 kB Flash 1 Kb RAM SMT 16-Bit Microcontroller - SOIC-8 | Qty Unit Price 2,500 $0.435 5,000 $0.43 7,500 $0.425 | 60,000 Ready to Ship! | 13 Weeks | 2430 | Reel | SOIC-8 | STM8L | STM8 | Flash | 8kB | 1kB | 16MHz | 6 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/IR/LCD/POR/PWM/Reset/Watchdog | 1.8V to 3.6V | -40°C to +125°C | 4-chx12-bit | Surface Mount | ||||
STM8S003F3P6 STMicroelectronics STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TSSOP-20 | Qty Unit Price 74 $0.40 296 $0.39 1,110 $0.38 2,960 $0.37 7,400 $0.36 | 58,164 Ready to Ship! | 13 Weeks | 2343 | Tube | TSSOP-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 2 | Surface Mount | ||
STM8S003F3U6TR STMicroelectronics STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - UFQFPN-20 | Qty Unit Price 3,000 $0.36 | 57,000 Ready to Ship! | 13 Weeks | 2332 | Reel | UFQFPN-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | POR/PWM/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 1 | Surface Mount | ||
STM8S003F3P6TR STMicroelectronics STM8 Series 8 KB Flash 1 KB RAM 16 MHz SMT 8-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $0.37 5,000 $0.365 10,000 $0.36 | 52,500 Ready to Ship! | 13 Weeks | 2418 | Reel | TSSOP-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 2 | Surface Mount | ||
PIC16F1503T-I/SL Microchip PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 | Qty Unit Price 2,600 $0.855 | 49,400 Ready to Ship! | 4 Weeks | 2417 | Reel | SOIC-14 | PIC16F | PIC | Flash | 3.5kB | 128B | 20MHz | 11 | I2C/SPI | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/Watchdog | 3 | 2.3V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
STM8S001J3M3TR STMicroelectronics STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - SOIC-8 | Qty Unit Price 2,500 $0.31 5,000 $0.305 7,500 $0.30 12,500 $0.295 | 47,500 Ready to Ship! | 13 Weeks | 2416 | Reel | SOIC-8 | STM8 | STM8 | Flash | 8kB | 1kB | 16MHz | 5 | IrDA/I2C/LIN/SmartCard/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.95V to 5.5V | -40°C to +125°C | 3-chx10-bit | 1 | Surface Mount | |||
STM8S003F3P6TR STMicroelectronics STM8 Series 8 KB Flash 1 KB RAM 16 MHz SMT 8-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $0.35 | 47,500 Ready to Ship! | 13 Weeks | 2413 | Reel | TSSOP-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 2 | Surface Mount | ||
Qty Unit Price 3,300 $1.14 | 46,200 Ready to Ship! | 7 Weeks | 2420 | Reel | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 32MHz | 6 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 3 | 1.8V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | |||
PIC18LF47K40T-I/MV Microchip 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | Qty Unit Price 3,300 $2.15 | 46,200 Ready to Ship! | 4 Weeks | 2430 | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $2.05 | 44,000 Ready to Ship! | 9 Weeks | 2420 | Reel | TQFP-44 | ATmega | AVR | Flash | 32kB | 2kB | 20MHz | 39 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | Surface Mount | |||||
STM8S003F3U6TR STMicroelectronics STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - UFQFPN-20 | Qty Unit Price 3,000 $0.39 6,000 $0.385 9,000 $0.38 | 42,000 Ready to Ship! | 13 Weeks | 2315 | Reel | UFQFPN-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | POR/PWM/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart