text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L151G6U6TR

STM8L Series 32 kB Flash 2 kB RAM 16 MHz SMT 8-Bit Microcontroller - UFQFPN-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
STMicroelectronics STM8L151G6U6TR - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 26
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,540.00
USD
Quantity
Web Price
3,000+
$1.18
Product Variant Information section