Manufacturer Part #
STM8S003F3P6TR
STM8 Series 8 KB Flash 1 KB RAM 16 MHz SMT 8-Bit Microcontroller - TSSOP-20
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2418 |
Product Specification Section
STMicroelectronics STM8S003F3P6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S003F3P6TR - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 16MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 5-chx10-bit |
Watchdog Timers: | 2 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The STM8S003F3P6TR is a 8-bit microcontroller offer 8 Kbytes Flash program memory, plus integrated true data EEPROM with performance, robustness, and reduced system cost.
This device integrates true data EEPROM supporting up to 100 000 write/erase cycles, advanced core and peripherals made in a state-of-the art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.
Features:
- Core
- 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Memories
- Program memory: 8 Kbytes Flash; data retention 20 years at 55 °C after 100 cycles
- RAM: 1 Kbytes
- Data memory: 128 bytes of true data EEPROM; endurance up to 100 k write/erase cycles
- Clock, reset and supply management
- Interrupt management
- Nexted interrupt controller with 32 interrupts
- Up to 27 external interrupts on 6 vectors
- Timers
- Advanmced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
- 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
- 8-bit basic timer with 8-bit prescaler
- Auto wakeup timer
- Communications interfaces
- Analog to digital converter (ADC)
View the Available STM8 Series of Microcontrollers
Pricing Section
Global Stock:
67,500
Germany (Online Only):
67,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500
$0.385
5,000
$0.38
7,500
$0.375
10,000
$0.37
12,500+
$0.36
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.385 / Stock: 20,000 Qty: 2,500+$0.385 Stock: 20,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.385 / Stock: 67,500 Qty: 2,500+$0.385 Stock: 67,500
- Reel Qty: 2,500+ / Web Price: $0.36 / Stock: 5,000 Qty: 2,500+$0.36 Stock: 5,000
- Reel Qty: 2,500+ / Web Price: $0.36 / Stock: 470,000 Qty: 2,500+$0.36 Stock: 470,000
- Reel Qty: 2,500+ / Web Price: $0.36 / Stock: 97,500 Qty: 2,500+$0.36 Stock: 97,500
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount