text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L050J3M3TR

STM8L Series 8 kB Flash 1 Kb RAM SMT 16-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
STMicroelectronics STM8L050J3M3TR - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 6
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/IR/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx12-bit
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
Germany (Online Only):
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Web Price
2,500
$0.45
5,000
$0.44
7,500
$0.435
10,000+
$0.425
Product Variant Information section