Manufacturer Part #
STM8S103K3U6TR
STM8S Series 8 kB Flash 1 KB RAM 8-Bit CMOS Microcontroller - UFQFPN-32
Product Specification Section
STMicroelectronics STM8S103K3U6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S103K3U6TR - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 16MHz |
No of I/O Lines: | 28 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx10-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,000
Germany (Online Only):
102,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount