Manufacturer Part #
STM8S003F3P6
STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TSSOP-20
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:74 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2339 |
Product Specification Section
STMicroelectronics STM8S003F3P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S003F3P6 - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 16MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 5-chx10-bit |
Watchdog Timers: | 2 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
58,164
Germany (Online Only):
58,164
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
74
$0.43
296
$0.415
1,480
$0.395
2,960
$0.385
9,250+
$0.365
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Web Price: $0.435 / Stock: 2,806 Qty: 1+$0.435 Stock: 2,806
- TubeSelected Variant Qty: 74+ / Web Price: $0.43 / Stock: 58,164 Qty: 74+$0.43 Stock: 58,164
- Tube Qty: 2,960+ / Web Price: $0.385 / Stock: 0 Qty: 74+$0.385 Stock: 0
- Tube Qty: 1+ / Web Price: $0.435 / Stock: 0 Qty: 1+$0.435 Stock: 0
- Tube Qty: 2,960+ / Web Price: $0.43 / Stock: 0 Qty: 74+$0.43 Stock: 0
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount