Manufacturer Part #
STM8S003F3U6TR
STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - UFQFPN-20
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:UFQFPN-20 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2315 |
Product Specification Section
STMicroelectronics STM8S003F3U6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S003F3U6TR - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 16MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | POR/PWM/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 5-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | UFQFPN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
Germany (Online Only):
42,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.42
6,000
$0.41
9,000
$0.405
12,000+
$0.40
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.42 / Stock: 42,000 Qty: 3,000+$0.42 Stock: 42,000
- Reel Qty: 3,000+ / Web Price: $0.42 / Stock: 0 Qty: 3,000+$0.42 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.42 / Stock: 0 Qty: 3,000+$0.42 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.42 / Stock: 0 Qty: 3,000+$0.42 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.365 / Stock: 63,000 Qty: 3,000+$0.365 Stock: 63,000
- Reel Qty: 3,000+ / Web Price: $0.42 / Stock: 54,000 Qty: 3,000+$0.42 Stock: 54,000
Package Qty:
3000 per Reel
Package Style:
UFQFPN-20
Mounting Method:
Surface Mount