Part Details | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
onsemi 74VHCT Series 5.5 V Surface Mount High Speed CMOS Hex Schmitt Inverter -TSSOP-14 | Qty Unit Price 2,500 $0.12 5,000 $0.119 10,000 $0.118 12,500 $0.117 37,500 $0.114 | 45,000 Ready to Ship! | 6 Weeks | 2419 | Reel | TSSOP-14 | Schmitt Trigger | A/VHC/T/U | 6 | 4.5V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.025 9,000 $0.0244 30,000 $0.0238 60,000 $0.0235 120,000 $0.0228 | 30,000 Ready to Ship! | 5 Weeks | 2245 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | A/VHC/T/U | 1 | 2V to 5.5V | Surface Mount | ||||||||||||||
onsemi MC74VHC1G09 Series 2 to 5.5 V Single 2 Input AND Gate w/Open Drain - SC-70-5 | Qty Unit Price 3,000 $0.0245 9,000 $0.0239 30,000 $0.0233 60,000 $0.023 120,000 $0.0224 | 27,000 Ready to Ship! | 6 Weeks | 2441 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | A/VHC/T/U | 1 | 2V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.017 12,000 $0.0165 30,000 $0.0162 75,000 $0.0159 120,000 $0.0154 | 21,000 Ready to Ship! | 8 Weeks | 2416 | Reel | SC-74A (TSOP-5) | Inverter | A/VHC/T/U | 1 | 2V to 5.5V | 0.39W | 3.8ns | -55°C to +125°C | 4pF | 1 | Single | -8mA | 8mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 2,500 $0.157 5,000 $0.155 7,500 $0.154 10,000 $0.153 12,500 $0.151 | 20,000 Ready to Ship! | 7 Weeks | 2501 | Reel | TSSOP-16 | Register | A/VHC/T/U | 1 | 3-ST | 2V to 5.5V | 6.9ns | -40°C to +85°C | 5pF | 1 | Nine | -8mA | 8mA | 16 | 4µA | 1 | Surface Mount | |||
Qty Unit Price 2,500 $0.134 5,000 $0.133 7,500 $0.132 12,500 $0.131 25,000 $0.128 | 15,000 Ready to Ship! | 8 Weeks | 2428 | Reel | TSSOP-20 | Non-Inverting Buffer | A/VHC/T/U | 8 | 3-ST | 2V to 5.5V | 80µA | 500mW | 15ns | -40°C to +125°C | 10pF | 8 | Eight | -8mA | 8mA | 20 | 1 | Surface Mount | ||
Qty Unit Price 2,500 $0.215 5,000 $0.21 12,500 $0.205 | 15,000 Ready to Ship! | 9 Weeks | 2036 | Reel | TSSOP-20 | D-Type, Flip Flop IC | A/VHC/T/U | 8 | 3-ST | 4.5V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 2,500 $0.115 5,000 $0.113 10,000 $0.112 37,500 $0.109 | 10,000 Ready to Ship! | 8 Weeks | 2410 | Reel | SOIC-14 | Inverter | A/VHC/T/U | 6 | 2V to 5.5V | 40µA | 500mW | 20.5ns | -40°C to +125°C | 10pF | 6 | -8mA | 8mA | 14 | 1 | Surface Mount | ||||
onsemi 74VHC Series SC-88A 5.5V Non-Inverting Single Element Surface Mount IC Buffer | Qty Unit Price 3,000 $0.025 9,000 $0.0244 30,000 $0.0238 60,000 $0.0235 120,000 $0.0228 | 9,000 Ready to Ship! | 8 Weeks | 2442 | Reel | |||||||||||||||||||
onsemi 5.5V Non-Inverting 1 Element 8 Bit per Element SOIC−20WB CMOS Octal Bus Buffer | Qty Unit Price 1,000 $0.28 2,000 $0.275 4,000 $0.27 15,000 $0.265 | 7,000 Ready to Ship! | 9 Weeks | 2319 | Reel | SOIC-20W | Buffer | A/VHC/T/U | 8 | 3-ST | 2V to 5.5V | 0.5W | 7.5ns | -55°C to +125°C | 4pF | 8 | Eight | -8mA | 8mA | 20 | 4µA | 3 | Surface Mount | |
Qty Unit Price 2,500 $0.116 5,000 $0.115 10,000 $0.114 12,500 $0.113 37,500 $0.111 | 5,000 Ready to Ship! | 9 Weeks | 2443 | Reel | TSSOP-14 | AND Gate | A/VHC/T/U | 4 | 4.5V to 5.5V | 8 | Surface Mount | |||||||||||||
Qty Unit Price 2,500 $0.125 5,000 $0.123 12,500 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 9 Weeks | 2439 | Reel | TSSOP-14 | Flip-Flop | A/VHC/T/U | 2 | 3-ST | 2V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 2,000 $0.225 6,000 $0.22 10,000 $0.215 | 4,000 Ready to Ship! | 8 Weeks | 2405 | Reel | SOIC-20 | Buffer/Line Driver | A/VHC/T/U | 8 | 3-ST | 2V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.0389 9,000 $0.038 15,000 $0.0376 45,000 $0.0366 75,000 $0.0358 | 3,000 Ready to Ship! | N/A | 2421 | Reel | SOT-353 (SC-88A, SC-70-5) | Non-Inverting Buffer | A/VHC/T/U | 1 | 3-ST | 2V to 5.5V | 0.19W | 4.5ns | -55°C to +125°C | 4pF | 1 | Single | -8mA | 8mA | 5 | 1µA | 1 | Surface Mount | ||
Qty Unit Price 2,500 $0.116 5,000 $0.115 10,000 $0.114 12,500 $0.113 37,500 $0.111 | 2,500 Ready to Ship! | 9 Weeks | 2310 | Reel | TSSOP-14 | NAND Gate | A/VHC/T/U | 4 | 4.5V to 5.5V | Surface Mount | ||||||||||||||
Qty Unit Price 2,500 $0.154 5,000 $0.152 7,500 $0.151 10,000 $0.15 12,500 $0.148 | 2,500 Ready to Ship! | 8 Weeks | 2348 | Reel | ||||||||||||||||||||
Qty Unit Price 2,500 $0.181 5,000 $0.178 7,500 $0.177 10,000 $0.176 12,500 $0.173 | 2,500 Ready to Ship! | 8 Weeks | 2447 | Reel | TSSOP-20 | Non-Inverting Buffer | A/VHC/T/U | 1 | 4.5V to 5.5V | 75mA | 500mW | 5ns | -40°C to +125°C | 11 | Single | 20 | 1 | Surface Mount | ||||||
Qty Unit Price 2,500 $0.14 5,000 $0.139 7,500 $0.138 12,500 $0.136 25,000 $0.134 | 2,500 Ready to Ship! | 9 Weeks | 2510 | Reel | TSSOP-14 | Buffer | A/VHC/T/U | 4 | 3-ST | 2V to 5.5V | 0.45W | 5.3ns | -55°C to +125°C | 4pF | 4 | Quad | -8mA | 8mA | 14 | 4µA | 1 | Surface Mount | ||
Qty Unit Price 2,500 $0.168 5,000 $0.165 7,500 $0.164 10,000 $0.163 12,500 $0.161 | 2,500 Ready to Ship! | 7 Weeks | 2423 | Reel | TSSOP-14 | Inverter | A/VHC/T/U | 6 | 2V to 5.5V | Surface Mount | ||||||||||||||
Qty Unit Price 2,500 $0.215 5,000 $0.21 12,500 $0.205 | 2,500 Ready to Ship! | 9 Weeks | 2334 | Reel | TSSOP-20 | D-Type, Flip Flop IC | A/VHC/T/U | 8 | 3-ST | 4.5V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 1 $0.475 15 $0.39 75 $0.34 250 $0.305 1,250 $0.255 | 1,953 Ready to Ship! | 9 Weeks | 1950 | Cut Tape Available in Mini-Reel | TSSOP-14 | Flip-Flop | A/VHC/T/U | 2 | 3-ST | 2V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 36 $0.71 144 $0.69 540 $0.67 1,440 $0.655 3,600 $0.635 | 937 Ready to Ship! | 6 Weeks | 1917 | Tube | SOIC-20 | Buffer/Line Driver | A/VHC/T/U | 1 | 3-ST | 2V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 1 $0.205 150 $0.199 500 $0.195 2,000 $0.19 7,500 $0.182 | 716 Ready to Ship! | 9 Weeks | 2251 | Tube | TSSOP-20 | Buffer/Line Driver | A/VHC/T/U | 1 | 3-ST | 2V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 75 $0.285 300 $0.275 1,500 $0.27 3,000 $0.265 9,375 $0.255 | 75 Ready to Ship! | 9 Weeks | 2308 | Tube | TSSOP-20 | Buffer | A/VHC/T/U | 8 | 3-ST | 2V to 5.5V | 0.45W | 5.4ns | -55°C to +125°C | 4pF | 8 | Eight | -8mA | 8mA | 20 | 4µA | 1 | Surface Mount | ||
onsemi MC74VHC1G09 Series 2 to 5.5 V Single 2 Input AND Gate w/Open Drain - SC-70-5 | Qty Unit Price 1 $0.176 15 $0.13 75 $0.102 300 $0.0787 1,500 $0.0511 | 3 Ready to Ship! | 6 Weeks | 1849 | Cut Tape Available in Mini-Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | A/VHC/T/U | 1 | 2V to 5.5V | Surface Mount |
Added to Your Shopping Cart