MC74VHC541DWR2G in Reel by onsemi | A/VHC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC541DWR2G

5.5V Non-Inverting 1 Element 8 Bit per Element SOIC−20WB CMOS Octal Bus Buffer

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
onsemi MC74VHC541DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 7.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
4,000
$0.27
15,000+
$0.265
Product Variant Information section