MC74VHC1GU04DBVT1G in Reel by onsemi | A/VHC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1GU04DBVT1G

Inverters LOG CMOS INVERTER GATE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi MC74VHC1GU04DBVT1G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.39W
Propagation Delay: 3.8ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
144,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.00
USD
Quantity
Unit Price
3,000
$0.017
12,000
$0.0165
30,000
$0.0162
75,000
$0.0159
120,000+
$0.0154
Product Variant Information section