MC74VHCT574ADTRG in Reel by onsemi | A/VHC/T | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHCT574ADTRG

74VHCT Series 4.5 to 5.5 V Octal D-Type Flip-Flop w/ 3-State Out - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2334
Product Specification Section
onsemi MC74VHCT574ADTRG - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHCT574A is an advanced high speed CMOS octal flip-flop with 3-state output fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input and an output enable input. When the output enable input is high, the eight outputs are in a high impedance state.

The VHCT inputs are compatible with TTL levels. This device can be used as a level converter for interfacing 3.3V to 5.0V, because it has full 5V CMOS level output swings. The VHCT574A input and output (when disabled) structures provide protection when voltages between 0V and 5.5V are applied, regardless of the supply voltage. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.

Features:

  • High Speed: fmax = 140 MHz (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 4 µA (Max) at TA = 25°C
  • TTL-Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Designed for 4.5 V to 5.5 V Operating Range
  • Low Noise: VOLP = 1.6 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance:
    • Human Body Model > 2000 V
    • Machine Model > 200 V
  • Chip Complexity: 286 FETs or 71.5 Equivalent Gates
  • Pb-Free Packages are Available

Learn more about the MC74VHCT574A family of 74 Series

Voir plus...
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
537,50 $
USD
Quantité
Prix unitaire
2 500
$0.215
5 000
$0.21
12 500+
$0.205
Product Variant Information section