MC74VHCT574ADTRG in Reel by onsemi | A/VHC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT574ADTRG

74VHCT Series 4.5 to 5.5 V Octal D-Type Flip-Flop w/ 3-State Out - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
onsemi MC74VHCT574ADTRG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MC74VHCT574ADTRG is an advanced high speed CMOS octal flip-flop with 3-state output, fabricated with a silicon gate CMOS technology, available in a TSSOP-20 package.
 
It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. 

Features:

  • High Speed: fmax = 140 MHz (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 4 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Designed for 4.5 V to 5.5 V Operating Range
  • Low Noise: VOLP = 1.6 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance:
    • Human Body Model > 2000 V
    • Machine Model > 200 V
  • Chip Complexity: 286 FETs or 71.5 Equivalent Gates
  • Pb−Free Packages are Available
Read More...
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
12,500+
$0.205
Product Variant Information section