74VHCT541PW,118 in Reel by Nexperia | A/VHC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT541PW,118

74VHCT Series 5.5 V 8 mA 3-State Octal Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Nexperia 74VHCT541PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 75mA
Power Dissipation: 500mW
Propagation Delay: 5ns
Operating Temperature: -40°C to +125°C
No of Inputs: 11
No of Outputs: Single
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.50
USD
Quantity
Unit Price
2,500
$0.181
5,000
$0.178
7,500
$0.177
10,000
$0.176
12,500+
$0.173
Product Variant Information section