Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Unit Price 1,500 $0.167 3,000 $0.165 4,500 $0.163 6,000 $0.162 7,500 $0.16 | 948,000 Ready to Ship! | 52 Weeks | 2339 | Reel | Shielded | 15µH | 1.9A | ±20% | 143Ω | Ferrite | 100kHz | -40°C to +105°C | L 5mm x W 5mm x H 4.5mm | Surface Mount | |||||||
LQH32CN101K23L Murata LQH32C Series 1210 100 uH ±10 % 100 mA 3.5 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 2,000 $0.0718 4,000 $0.0706 8,000 $0.0694 10,000 $0.069 30,000 $0.0667 | 408,000 Ready to Ship! | 18 Weeks | 2431 | Reel | Unshielded | 100µH | 100mA | ±10% | 3.5Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
LQW15AN12NJ00D Murata LQW15 Series 0402 12 nH ±5 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0369 20,000 $0.0364 30,000 $0.036 40,000 $0.0358 50,000 $0.0351 | 340,000 Ready to Ship! | 6 Weeks | 2423 | Reel | Unshielded | 12nH | 500mA | ±5% | 0.14Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.825 | 276,000 Ready to Ship! | 11 Weeks | 2430 | Reel | Shielded | 2.2µH | 2.2A | ±20% | 0.087Ω | 30MHz | 100kHz | -40°C to +125°C | 2 | L 2.7mm x W 2.2mm x H 1.25mm | Surface Mount | ||||||
Qty Unit Price 3,000 $0.825 | 243,000 Ready to Ship! | 11 Weeks | 2410 | Reel | Shielded | 2.2µH | 2.2A | ±20% | 0.087Ω | 30MHz | 100kHz | -40°C to +125°C | 2 | L 2.7mm x W 2.2mm x H 1.25mm | Surface Mount | ||||||
Qty Unit Price 10,000 $0.0405 20,000 $0.0398 30,000 $0.0395 40,000 $0.0392 50,000 $0.0384 | 230,000 Ready to Ship! | 6 Weeks | 2426 | Reel | Unshielded | 68nH | 140mA | ±2% | 1.96Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
LQW15AN27NJ00D Murata LQW15 Series 0402 27 nH ±5 % 280 mA 0.52 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0369 20,000 $0.0364 30,000 $0.036 40,000 $0.0358 50,000 $0.0351 | 210,000 Ready to Ship! | 16 Weeks | 2427 | Reel | Unshielded | 27nH | 280mA | ±5% | 0.52Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
LQW15AN12NG00D Murata LQW15 Series 0402 12 nH ±2 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0405 20,000 $0.0398 30,000 $0.0395 40,000 $0.0392 50,000 $0.0384 | 200,000 Ready to Ship! | 16 Weeks | 2429 | Reel | Unshielded | 12nH | 500mA | ±2% | 0.14Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.0747 4,000 $0.0734 6,000 $0.0726 10,000 $0.0717 20,000 $0.0697 | 180,000 Ready to Ship! | 10 Weeks | 2437 | Reel | |||||||||||||||||
Qty Unit Price 3,500 $0.117 7,000 $0.116 10,500 $0.115 14,000 $0.114 17,500 $0.112 | 161,000 Ready to Ship! | 7 Weeks | 2418 | Reel | |||||||||||||||||
Qty Unit Price 10,000 $0.0571 20,000 $0.0561 30,000 $0.0551 | 160,000 Ready to Ship! | 14 Weeks | 2441 | Reel | Unshielded | 3nH | 1.35A | ±0.2nH | 63mΩ | 12.5GHz | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.6mm x H 0.6mm | Surface Mount | |||||
Qty Unit Price 2,000 $0.0594 4,000 $0.0584 8,000 $0.0574 10,000 $0.0571 30,000 $0.0552 | 144,000 Ready to Ship! | 14 Weeks | 2419 | Reel | |||||||||||||||||
LQW15AN9N1G00D Murata LQW15 Series 0402 9.1 nH ±2 % 540 mA 0.14 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0405 20,000 $0.0398 30,000 $0.0395 40,000 $0.0392 50,000 $0.0384 | 140,000 Ready to Ship! | 16 Weeks | 2414 | Reel | Unshielded | 9.1nH | 540mA | ±2% | 0.14Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
LQW15ANR12J00D Murata LQW15 Series 0402 120 nH ±5 % 110 mA 2.66 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0369 20,000 $0.0364 30,000 $0.036 40,000 $0.0358 50,000 $0.0351 | 140,000 Ready to Ship! | 6 Weeks | 2407 | Reel | Unshielded | 120nH | 110mA | ±5% | 2.66Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
LQW15AN15NJ00D Murata LQW15 Series 0402 15 nH ±5 % 460 mA 0.16 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0369 20,000 $0.0364 30,000 $0.036 40,000 $0.0358 50,000 $0.0351 | 130,000 Ready to Ship! | 16 Weeks | 2413 | Reel | Unshielded | 15nH | 460mA | ±5% | 0.16Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.114 4,000 $0.112 8,000 $0.111 10,000 $0.109 | 122,000 Ready to Ship! | 12 Weeks | 2330 | Reel | Surface Mount | ||||||||||||||||
LQH32CN6R8M53L Murata LQH32C Series 1210 6.8 uH ±20% 540 mA 250 mOhm SMT Unshielded Wirewound Inductor | Qty Unit Price 2,000 $0.0718 4,000 $0.0706 8,000 $0.0694 10,000 $0.069 30,000 $0.0667 | 110,000 Ready to Ship! | N/A | 2246 | Reel | 1210 (3225 Metric) | Surface Mount | ||||||||||||||
Qty Unit Price 2,000 $0.30 4,000 $0.295 6,000 $0.29 | 106,000 Ready to Ship! | 18 Weeks | 2432 | Reel | Shielded | 4.7µH | 1.6A | ±20% | 100mΩ | Ferrite | 100kHz | -25°C to +120°C | 2 | L 3mm x W 3mm x H 1.5mm | Surface Mount | ||||||
LQW15AN18NJ00D Murata LQW15 Series 0402 18 nH ±5 % 370 mA 0.27 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0369 20,000 $0.0364 30,000 $0.036 40,000 $0.0358 50,000 $0.0351 | 90,000 Ready to Ship! | 16 Weeks | 2437 | Reel | Unshielded | 18nH | 370mA | ±5% | 0.27Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
LQW15AN27NG00D Murata LQW15 Series 0402 27 nH ±2 % 280 mA 520 mOhm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0405 20,000 $0.0398 30,000 $0.0395 40,000 $0.0392 50,000 $0.0384 | 90,000 Ready to Ship! | 16 Weeks | 2442 | Reel | Unshielded | 27nH | 280mA | ±2% | 520mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.138 4,000 $0.136 6,000 $0.135 8,000 $0.134 10,000 $0.132 | 86,000 Ready to Ship! | 18 Weeks | 2427 | Reel | Shielded | 47µH | 720mA | ±20% | 445mΩ | 8.4MHz | Nickel Zinc | 100kHz | -40°C to +125°C | L 4mm x W 4mm x H 3mm | Surface Mount | ||||||
LQW15AN1N5B00D Murata LQW15 Series 0402 1.5 nH ±0.1 nH 1 A 0.03 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0435 20,000 $0.0428 30,000 $0.0424 40,000 $0.0418 | 80,000 Ready to Ship! | 16 Weeks | 2428 | Reel | Unshielded | 1.5nH | 1000mA | ±0.1nH | 0.03Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
LQW15AN4N3B00D Murata LQW15 Series 0402 4.3 nH ±0.1 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0435 20,000 $0.0428 30,000 $0.0424 40,000 $0.0418 | 80,000 Ready to Ship! | 14 Weeks | 2438 | Reel | Unshielded | 4.3nH | 750mA | ±0.1nH | 0.07Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.0492 20,000 $0.0484 30,000 $0.0475 | 80,000 Ready to Ship! | 14 Weeks | 2250 | Reel | |||||||||||||||||
LQW15AN13NG00D Murata LQW15 Series 0402 13 nH ±2 % 430 mA 210 mOhm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0435 20,000 $0.0428 30,000 $0.0424 40,000 $0.0418 | 70,000 Ready to Ship! | 16 Weeks | 2437 | Reel | Unshielded | 13nH | 430mA | ±2% | 210mΩ | 0402 (1005 Metric) | Surface Mount |
Added to Your Shopping Cart