text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN12NJ00D

LQW15 Series 0402 12 nH ±5 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2423
Product Specification Section
Murata LQW15AN12NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 12nH
Rated Current-Max: 500mA
Tolerance (%): ±5%
DC Resistance: 0.14Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420,000
Germany (Online Only):
420,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$388.00
USD
Quantity
Web Price
10,000
$0.0388
20,000
$0.0379
30,000
$0.0374
40,000
$0.037
50,000+
$0.0358