text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32CN101K23L

LQH32C Series 1210 100 uH ±10 % 100 mA 3.5 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2431
Product Specification Section
Murata LQH32CN101K23L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100µH
Rated Current-Max: 100mA
Tolerance (%): ±10%
DC Resistance: 3.5Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
406,000
Germany (Online Only):
406,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$143.60
USD
Quantity
Unit Price
2,000
$0.0718
4,000
$0.0706
8,000
$0.0694
10,000
$0.069
30,000+
$0.0667