Manufacturer Part #
MPIA2512V2-2R2-R
FIXED IND 2.2UH 2.2A 87MOHM SMD
Product Specification Section
Eaton MPIA2512V2-2R2-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MPIA2512V2-2R2-R - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 2.2A |
Tolerance (%): | ±20% |
DC Resistance: | 0.087Ω |
Self Resonance Frequency: | 30MHz |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 2.7mm x W 2.2mm x H 1.25mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
306,000
USA:
306,000
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount