text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN18NJ00D

LQW15 Series 0402 18 nH ±5 % 370 mA 0.27 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2437
Product Specification Section
Murata LQW15AN18NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 18nH
Rated Current-Max: 370mA
Tolerance (%): ±5%
DC Resistance: 0.27Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
Germany (Online Only):
90,000
380,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$365.00
USD
Quantity
Unit Price
10,000
$0.0365
20,000
$0.0359
30,000
$0.0356
40,000
$0.0353
50,000+
$0.0346