Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,500 $0.29 3,000 $0.285 7,500 $0.28 | 112,500 Ready to Ship! | 29 Weeks | 2327 | Reel | 22µH | 1.2A | ±30% | Yes | 95mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | ||
Qty Unit Price 500 $0.98 1,000 $0.965 1,500 $0.955 2,000 $0.945 | 54,500 Ready to Ship! | N/A | 2316 | Reel | 68µH | 2.1A | ±20% | Yes | 0.1Ω | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 4 | L 12.3mm x W 12.3mm x H 8mm | 1 | Surface Mount | ||
Qty Unit Price 500 $0.82 1,000 $0.805 1,500 $0.80 2,000 $0.795 2,500 $0.78 | 49,500 Ready to Ship! | 23 Weeks | 2307 | Reel | 47µH | 2.5A | ±20% | Yes | 76Ω | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 4 | L 12.3mm x W 12.3mm x H 8mm | 1 | Surface Mount | ||
RCH875NP-3R5M Sumida Unshielded Wirewound Ind 3.5µH 20%TOL 2.8A 17.2mOhm Max Radial, Vertical Cylinde | Qty Unit Price 100 $0.28 400 $0.27 1,000 $0.265 2,500 $0.26 4,000 $0.255 | 35,300 Ready to Ship! | 24 Weeks | 2410 | Box | ||||||||||||||
CDRH6D28NP-470NC Sumida CDRH Series 47 uH 30 % Tolerance 0.8 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,500 $0.29 3,000 $0.285 7,500 $0.28 | 31,500 Ready to Ship! | 17 Weeks | 2146 | Reel | 47µH | 0.8A | ±30% | Yes | 176mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | |
Qty Unit Price 2,000 $0.34 4,000 $0.33 | 26,000 Ready to Ship! | 20 Weeks | 2423 | Reel | 10µH | 1A | ±30% | Yes | 95mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 5mm x W 5mm x H 3mm | 1 | Surface Mount | ||
Qty Unit Price 500 $0.575 1,000 $0.565 1,500 $0.56 2,500 $0.55 | 25,500 Ready to Ship! | N/A | 2432 | Reel | 15µH | 5.65A | ±20% | Yes | 26.4mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12mm x W 12mm x H 8mm | 1 | Surface Mount | ||
CDRH127/LDNP-470MC Sumida CDRH Series 47 uH ±20 % Tolerance 3.25 A Shielded Surface Mount Power Inductor | Qty Unit Price 500 $0.575 1,000 $0.565 1,500 $0.56 2,500 $0.55 | 18,000 Ready to Ship! | N/A | 2328 | Reel | 47µH | 3.25A | ±20% | Yes | 78mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12.3mm x W 12.3mm x H 8mm | 1 | Surface Mount | |
Qty Unit Price 500 $0.59 1,000 $0.58 1,500 $0.575 2,500 $0.56 | 13,500 Ready to Ship! | N/A | 2336 | Reel | 22µH | 2.9A | ±30% | Yes | 61mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 10.2mm x W 10mm x H 5.1mm | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.38 2,000 $0.375 4,000 $0.37 5,000 $0.365 | 12,000 Ready to Ship! | N/A | 2435 | Reel | |||||||||||||||
CDRH6D28NP-100NC Sumida CDRH Series 10 uH 30 % Tolerance 1.7 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,500 $0.30 3,000 $0.295 4,500 $0.29 | 12,000 Ready to Ship! | N/A | 2433 | Reel | 10µH | 1.7A | ±30% | Yes | 48mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | |
CEP125NP-7R2MC-H Sumida CEP125 Series 7.2 uH ±20 % Tolerance 7.8 A Shielded Surface Mount Power Inductor | Qty Unit Price 500 $1.08 1,000 $1.07 1,500 $1.06 | 11,500 Ready to Ship! | N/A | 2425 | Reel | 7.2µH | 7.8A | ±20% | Yes | 13.5mΩ | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 3 | L 12.9mm x W 12.9mm x H 5.6mm | 1 | Surface Mount | |
Qty Unit Price 100 $0.335 400 $0.325 1,000 $0.32 2,500 $0.31 4,000 $0.305 | 11,200 Ready to Ship! | 23 Weeks | 2431 | Tray | |||||||||||||||
Qty Unit Price 1,000 $0.41 2,000 $0.40 4,000 $0.395 5,000 $0.39 | 11,000 Ready to Ship! | N/A | 2410 | Reel | 22µH | 1.23A | ±20% | Yes | 0.11Ω | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7.5mm x W 7.5mm x H 4.5mm | 1 | Surface Mount | ||
CDRH4D18NP-100NC Sumida CDRH Series 10 uH 30 % Tolerance 0.61 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.255 2,000 $0.25 5,000 $0.245 | 10,000 Ready to Ship! | N/A | 2419 | Reel | 10µH | 0.61A | ±30% | Yes | 148mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 5mm x W 5mm x H 2mm | 1 | Surface Mount | |
Qty Unit Price 500 $0.98 1,000 $0.965 1,500 $0.955 2,000 $0.945 | 9,500 Ready to Ship! | N/A | 2320 | Reel | 22µH | 3.6A | ±20% | Yes | 32mΩ | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12.3mm x W 12.3mm x H 8mm | 1 | Surface Mount | ||
CDRH5D18BHPNP-4R2MC Sumida 6.3 × 6.2 × 2 mm 4.2 uH ±20% 1.8 A 75 mOhm DCR Shielded Wirewound Inductor | Qty Unit Price 2,000 $0.325 4,000 $0.32 | 8,000 Ready to Ship! | N/A | 2406 | Reel | ||||||||||||||
CDRH74NP-331MC-B Sumida CDRH Series 330 uH ±20 % 0.32 A 1.86 Ω Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.49 2,000 $0.48 4,000 $0.475 | 8,000 Ready to Ship! | N/A | 2204 | Reel | 330µH | 0.32A | ±20% | Yes | 1.86Ω | L 7.5mm x W 7.5mm x H 4.5mm | Surface Mount | |||||||
CDRH6D28NP-330NC Sumida CDRH Series 33 uH 30 % Tolerance 0.97 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,500 $0.30 3,000 $0.295 4,500 $0.29 | 7,500 Ready to Ship! | N/A | 2426 | Reel | 33µH | 0.97A | ±30% | Yes | 122mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | |
Qty Unit Price 1,000 $0.345 2,000 $0.34 4,000 $0.335 5,000 $0.33 | 7,000 Ready to Ship! | N/A | 2225 | Reel | 10µH | 2A | ±30% | Yes | 28mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 4mm | 1 | Surface Mount | ||
Qty Unit Price 500 $1.19 1,000 $1.18 1,500 $1.17 | 6,500 Ready to Ship! | N/A | 2339 | Reel | 4.8µH | 7.5A | ±20% | No | 12mΩ | L 13.9mm x W 13.9mm x H 4.9mm | |||||||||
Qty Unit Price 3,000 $0.27 6,000 $0.26 | 6,000 Ready to Ship! | N/A | 2328 | Reel | 330nH | 10.5A | ±20% | Yes | 10.5mΩ | Metal | 100kHz | -55°C to +125°C | 2 | L 4.4mm x W 4.2mm x H 2mm | 1 | Surface Mount | |||
CDRH5D28NP-220NC Sumida CDRH Series 22 uH 30 % Tolerance 0.9 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.305 4,000 $0.30 6,000 $0.295 | 6,000 Ready to Ship! | N/A | 2149 | Reel | 22µH | 0.9A | ±30% | Yes | 90mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 6mm x W 6mm x H 3mm | 1 | Surface Mount | |
CDRH125L125NP-100MC Sumida Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 5.3A 25mOhm DCR | Qty Unit Price 500 $0.49 1,000 $0.48 1,500 $0.475 2,500 $0.465 | 5,000 Ready to Ship! | 23 Weeks | 2419 | Reel | 10µH | 5.3A | ±20% | Yes | 20mΩ | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 12mm x W 12mm x H 6mm | 1 | Surface Mount | |
CDRH127/LDNP-101MC Sumida CDRH Series 100 uH 20 % Tolerance 2.1 A Shielded Surface Mount Power Inductor | Qty Unit Price 500 $0.555 1,000 $0.545 1,500 $0.54 2,000 $0.535 2,500 $0.525 | 5,000 Ready to Ship! | N/A | 2240 | Reel | 100µH | 2.1A | ±20% | Yes | 119mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12.3mm x W 12.3mm x H 8mm | 1 | Surface Mount |
Added to Your Shopping Cart