Manufacturer Part #
CDEP134NP-4R8MC
CDEP Series 4.8 uH 20 % Tolerance 9.3 A Surface Mount Power Inductor
Product Specification Section
Sumida CDEP134NP-4R8MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDEP134NP-4R8MC - Technical Attributes
Attributes Table
Inductance-Nom: | 4.8µH |
Rated Current-Max: | 7.5A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 12mΩ |
Dimension: | L 13.9mm x W 13.9mm x H 4.9mm |
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.19
1,000
$1.18
1,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel