Manufacturer Part #
CDRH125L125NP-100MC
Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 5.3A 25mOhm DCR
Product Specification Section
Sumida CDRH125L125NP-100MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH125L125NP-100MC - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 5.3A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 20mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 12mm x W 12mm x H 6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500
$0.49
1,000
$0.48
1,500
$0.475
2,500+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount