Manufacturer Part #
CDRH105RNP-220NC
CDRH Series 22 uH ±30% 2.9 A 61 mΩ DCR SMT Shielded Power Inductor
Product Specification Section
Sumida CDRH105RNP-220NC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH105RNP-220NC - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 2.9A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 61mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 10.2mm x W 10mm x H 5.1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.59
1,000
$0.58
1,500
$0.575
2,500+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount