Manufacturer Part #
CEP125NP-7R2MC-H
CEP125 Series 7.2 uH ±20 % Tolerance 7.8 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CEP125NP-7R2MC-H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CEP125NP-7R2MC-H - Technical Attributes
Attributes Table
Inductance-Nom: | 7.2µH |
Rated Current-Max: | 7.8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 13.5mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 3 |
Dimension: | L 12.9mm x W 12.9mm x H 5.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,500
USA:
11,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.08
1,000
$1.07
1,500+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount