Manufacturer Part #
CDRH127NP-680MC
CDRH Series 68 uH 20 % Tolerance 2.1 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH127NP-680MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH127NP-680MC - Technical Attributes
Attributes Table
Inductance-Nom: | 68µH |
Rated Current-Max: | 2.1A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.1Ω |
Core Material: | Ferrite |
Test Frequency: | 1kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 4 |
Dimension: | L 12.3mm x W 12.3mm x H 8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
54,500
USA:
54,000
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.98
1,000
$0.965
1,500
$0.955
2,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount