Manufacturer Part #
0420CDMCCDS-R33MC
Fixed Inductors 0.33uH 20% 10.5mOhms Metal Composite
Product Specification Section
Sumida 0420CDMCCDS-R33MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida 0420CDMCCDS-R33MC - Technical Attributes
Attributes Table
Inductance-Nom: | 330nH |
Rated Current-Max: | 10.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 10.5mΩ |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 4.4mm x W 4.2mm x H 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.27
6,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount