Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Dimension (Inch) | Mounting Feature |
EMZA350ARA220ME61G United Chemi-Con EMZA Series 35 v 22 uf 105'c 5x5.8mm Low Imp. 2k hours SMD Electrolytic | Qty Web Price 1,000 $0.0443 3,000 $0.0432 10,000 $0.042 20,000 $0.0413 40,000 $0.04 | 1,576,000 Ready to Ship! | N/A | 2336 | Reel | MZA | Can - SMT | 22µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 160mA | 0.7Ω | 105°C | L 5.8mm x D 5mm | Surface Mount | ||||||
EKZN101ETD820MJ16S United Chemi-Con KZN Series 100 V 82 uF 105°C Ø10 x 16 mm Radial 10 kHrsAluminum Electrolytic | Qty Web Price 800 $0.20 1,600 $0.197 3,200 $0.193 4,000 $0.192 12,000 $0.184 | 1,072,800 Ready to Ship! | N/A | 2332 | Ammo Pack | KZN | Radial | 82µF | ±20% | 100V | 10000 Hrs @ 105°C | -40°C to +105°C | 1.15A | 0.09Ω | 5mm | 105°C | 82µA | L 16mm x D 10mm | Through Hole | ||||
EMZA350ARA101MF80G United Chemi-Con MZA Series 35 V 100 uF 6.6 x 7.7 mm SMT Aluminum Electrolytic Capacitor | Qty Web Price 900 $0.132 2,700 $0.128 3,600 $0.127 9,000 $0.123 13,500 $0.12 | 978,300 Ready to Ship! | N/A | 2337 | Reel | ||||||||||||||||||
EMZJ350ARA470MF61G United Chemi-Con MZJ Series 47 uF ±20 % Tolerance 35 V SMT Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.0877 3,000 $0.0853 5,000 $0.0843 15,000 $0.082 25,000 $0.08 | 631,000 Ready to Ship! | N/A | 2340 | Reel | MZJ | Can - SMT | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 0.3A | 0.26Ω | 105°C | 16.4µA | L 5.8mm x D 6.3mm | Surface Mount | |||||
EMVY350ARA100ME55G United Chemi-Con MVY Series 35 V 10 uF 105°C Ø5 x 5.2 mm SMT Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.0465 3,000 $0.0453 10,000 $0.0441 20,000 $0.0434 40,000 $0.042 | 594,000 Ready to Ship! | N/A | 2140 | Reel | MVY | Can - SMT | 10µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 95mA | 1.8Ω | 105°C | 3.5µA | L 5.2mm x D 5mm | Surface Mount | |||||
EMZJ350ARA331MJA0G United Chemi-Con MZJ Series 330 uF ±20 % Tolerance 35 V SMT Aluminum Electrolytic Capacitor | Qty Web Price 500 $0.188 1,500 $0.182 2,500 $0.179 5,000 $0.175 10,000 $0.169 | 457,500 Ready to Ship! | N/A | 2331 | Reel | MZJ | Can - SMT | 330µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 1.19A | 0.06Ω | 105°C | 115µA | L 10mm x D 10mm | Surface Mount | |||||
EMVE350ARA221MHA0G United Chemi-Con MVE Series 35 V 220 uF 20 % 105C 8x10 mm SMT Aluminum Electrolytic Capacitor | Qty Web Price 500 $0.135 1,500 $0.131 2,500 $0.129 10,000 $0.123 15,000 $0.12 | 413,000 Ready to Ship! | 22 Weeks | 2404 | Reel | ||||||||||||||||||
EKZN630ETD121MJC5S United Chemi-Con KZN Series63 V 100 uF 105°C Ø8 x15 mm Radial Aluminum Electrolytic Capacitor | Qty Web Price 800 $0.14 2,400 $0.135 4,000 $0.133 8,000 $0.13 16,000 $0.126 | 400,800 Ready to Ship! | N/A | 2341 | Ammo Pack | KZN | Radial | 120µF | ±20% | 63V | 9000 Hrs @ 105°C | -40°C to +105°C | 0.99A | 0.09Ω | 5mm | 105°C | 75.6µA | L 12.5mm x D 10mm | Through Hole | ||||
EKZN500ETD221MJ16S United Chemi-Con KZN Series 50 V 220 uF 105°C Ø10 x16 mm Radial Aluminum Electrolytic Capacitor | Qty Web Price 800 $0.198 1,600 $0.193 3,200 $0.189 4,000 $0.188 12,000 $0.18 | 321,600 Ready to Ship! | N/A | 2351 | Ammo Pack | ||||||||||||||||||
EKZN630ETS561MK25S United Chemi-Con KZN Series 63 V 560 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor | Qty Web Price 500 $0.44 1,000 $0.43 1,500 $0.425 2,500 $0.415 5,000 $0.40 | 237,500 Ready to Ship! | N/A | 2425 | Ammo Pack | KZN | Radial | 560µF | ±20% | 63V | -40°C to +105°C | 2460mA | 0.026kΩ | 105°C | L 25mm x D 12.5mm | Through Hole | |||||||
Qty Web Price 250 $0.38 750 $0.37 1,250 $0.36 2,500 $0.355 5,000 $0.34 | 217,000 Ready to Ship! | N/A | 2346 | Ammo Pack | |||||||||||||||||||
Qty Web Price 800 $0.24 1,600 $0.235 3,200 $0.23 4,000 $0.23 12,000 $0.22 | 144,000 Ready to Ship! | N/A | 2338 | Ammo Pack | KZN | Radial | 270µF | ±20% | 63V | 10000 Hrs @ 105°C | -40°C to +105°C | 1.57A | 0.045Ω | 5mm | 105°C | 170µA | L 20mm x D 10mm | Through Hole | |||||
EKZN630ETD181MJ16S United Chemi-Con KZN Series 63 V 180 uF 105'c 10x16mm Ls=5mm 10 kHours Radial Electrolytic | Qty Web Price 800 $0.134 2,400 $0.129 4,000 $0.127 8,000 $0.125 16,000 $0.121 | 136,000 Ready to Ship! | N/A | 2405 | Ammo Pack | ||||||||||||||||||
EKZN101ETD221MK25S United Chemi-Con KZN Series 100 V 220 uF 105 °C Ø12.5 x 25 mm Radial Aluminum Electrolytic Cap | Qty Web Price 500 $0.29 1,500 $0.28 2,000 $0.28 5,000 $0.27 7,500 $0.265 | 125,000 Ready to Ship! | N/A | 2238 | Ammo Pack | KZN | Radial | 220µF | ±20% | 100V | 10000 Hrs @ 105°C | -40°C to +105°C | 2210mA | 0.038Ω | 5mm | 105°C | 0.08% | 3µA | L 25mm x D 12.5mm | ||||
EKZN350ELL471MJ20S United Chemi-Con KZN Series 35 V 470 uF ±20% Radial LS=5 mm 105°C Aluminum Electrolytic Capacitor | Qty Web Price 2,000 $0.235 4,000 $0.23 6,000 $0.23 8,000 $0.225 10,000 $0.22 | 117,806 Ready to Ship! | N/A | 2405 | Bag | KZN | Radial | 470µF | ±20% | 35V | 10000 Hrs @ 105°C | -40°C to +105°C | 2.5A | 28mΩ | 5mm | 105°C | L 20mm x D 10mm | Through Hole | |||||
EKXJ161ETD101MK20S United Chemi-Con KXJ Series 160 v 100 uf 105c 12.5x20mm LS=5mm 10K hrs Radial Electrolytic | Qty Web Price 500 $0.275 1,500 $0.27 2,000 $0.265 5,000 $0.26 7,500 $0.25 | 113,500 Ready to Ship! | N/A | 2309 | Ammo Pack | ||||||||||||||||||
EMVE350GRA221MHA0G United Chemi-Con MVE Series 35 V 220 uF Surface Mount Aluminum Electrolytic Capacitor | Qty Web Price 500 $0.20 1,500 $0.194 2,500 $0.19 5,000 $0.186 10,000 $0.18 | 105,000 Ready to Ship! | N/A | 2412 | Reel | ||||||||||||||||||
Qty Web Price 900 $0.0987 2,700 $0.0961 4,500 $0.0949 13,500 $0.0923 22,500 $0.09 | 94,500 Ready to Ship! | N/A | 2402 | Reel | |||||||||||||||||||
Qty Web Price 500 $0.073 2,000 $0.0706 5,000 $0.069 12,500 $0.0675 20,000 $0.0653 | 93,500 Ready to Ship! | N/A | 1950 | Reel | |||||||||||||||||||
Qty Web Price 500 $0.118 1,500 $0.114 2,500 $0.113 10,000 $0.108 15,000 $0.105 | 69,000 Ready to Ship! | N/A | 2314 | Reel | MZJ | Can - SMT | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 0.85A | 80mΩ | 105°C | 35µA | L 10mm x D 8mm | Surface Mount | ||||||
EMVY160ARA471MHA0G United Chemi-Con EMVY series 16V 470uF 105C 8x10mm Vibration resistant Aluminum Electrolytic Cap | Qty Web Price 500 $0.149 1,500 $0.144 2,500 $0.142 7,500 $0.137 12,500 $0.133 | 67,500 Ready to Ship! | N/A | 2328 | Reel | ||||||||||||||||||
EKY-101ETD470MJC5S United Chemi-Con KY Series 100 V 47 uF 105°C Ø10 x 14 mm Aluminum Electrolytic Capacitor | Qty Web Price 800 $0.134 2,400 $0.129 4,000 $0.127 8,000 $0.125 16,000 $0.121 | 66,400 Ready to Ship! | N/A | 2242 | Ammo Pack | ||||||||||||||||||
EKZN350ETD471MJ20S United Chemi-Con KZN Series 35 V 470 uF ±20% Radial LS=5 mm 105°C Aluminum Electrolytic Capacitor | Qty Web Price 800 $0.275 1,600 $0.265 2,400 $0.265 4,000 $0.26 8,000 $0.25 | 64,800 Ready to Ship! | N/A | 2302 | Ammo Pack | ||||||||||||||||||
EKZN101ETD181MK20S United Chemi-Con KZN Series 100 v 180 uf 105c 12.5x20mm LS=5mm 10K hrs Low Imp. RDL Electrolytic | Qty Web Price 500 $0.275 1,500 $0.27 2,000 $0.265 5,000 $0.26 7,500 $0.25 | 59,500 Ready to Ship! | N/A | 2338 | Ammo Pack | ||||||||||||||||||
EMVE6R3ADA152MJA0G United Chemi-Con MVE Series 6.3 v 1500 uf 105c 10x10 mm 2k Hours SMD Aluminum Electrolytic | Qty Web Price 500 $0.275 1,500 $0.27 2,000 $0.265 5,000 $0.26 7,500 $0.25 | 57,500 Ready to Ship! | N/A | 2203 | Reel |
Added to Your Shopping Cart