text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN630ETS561MK25S

KZN Series 63 V 560 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
United Chemi-Con EKZN630ETS561MK25S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp Range: -40°C to +105°C
Ripple Current: 2460mA
Impedance: 0.026kΩ
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
237,500
USA:
237,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Web Price
500
$0.44
1,000
$0.43
1,500
$0.425
2,500
$0.415
5,000+
$0.40
Product Variant Information section