Manufacturer Part #
EKZN350ETD471MJ20S
KZN Series 35 V 470 uF ±20% Radial LS=5 mm 105°C Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
United Chemi-Con EKZN350ETD471MJ20S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con EKZN350ETD471MJ20S - Technical Attributes
Attributes Table
| Series: | KZN |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2.5A |
| Impedance: | 0.028Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
82,400
USA:
82,400
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.26
2,400
$0.255
4,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
800 per Ammo Pack
Mounting Method:
Through Hole