| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Lead Spacing | Operating Temp-Max | Dimension | Mounting Feature |
| Qty Unit Price 1,000 $0.0548 3,000 $0.0534 5,000 $0.0527 15,000 $0.0513 25,000 $0.05 | 14,000 Ready to Ship! | N/A | 2405 | Reel | RVS | Can - SMT | 47µF | ±20% | 16V | 1000 Hrs @ 105°C | -55°C to +105°C | 47mA | 7.8Ω | 105°C | L 5.3mm x D 6.3mm | Surface Mount | ||
| Qty Unit Price 20 $1.38 50 $1.37 125 $1.35 300 $1.34 750 $1.30 | 1,520 Ready to Ship! | N/A | 2418 | Tray | Radial | 0.47F | 5.5V | 70°C | L 8mm x D 21.5mm | Through Hole | ||||||||
| Qty Unit Price 25 $0.79 75 $0.775 200 $0.755 400 $0.745 1,250 $0.71 | 1,028 Ready to Ship! | N/A | 2349 | Bag | Radial | 100nF | 5.5V | 70°C | L 7.5mm x D 13.5mm | Through Hole | ||||||||
| Qty Unit Price 20 $1.10 50 $1.09 150 $1.07 300 $1.06 1,000 $1.04 | 970 Ready to Ship! | N/A | 2514 | Bag | Radial | 220nF | 5.5V | 85°C | L 9.5mm x D 13.5mm | Through Hole | ||||||||
| Qty Unit Price 30 $0.685 100 $0.665 250 $0.655 500 $0.645 1,500 $0.615 | 200 Ready to Ship! | N/A | 2435 | Bag | Radial | 220nF | 5.5V | 70°C | L 7.5mm x D 13.5mm | Through Hole | ||||||||
| Qty Unit Price 100 $1.30 200 $1.29 400 $1.27 1,500 $1.25 | 101 Ready to Ship! | N/A | 2405 | Box | DB | Radial | 1.5F | -20% to +80% | 5.5V | 1000 Hrs @ 70°C | -25°C to +70°C | 30Ω | 5mm | 70°C | L 8mm x D 21.5mm | Through Hole | ||
RARKD471M1TF16140BGY ELNA RKD Series 25 v 470 uf 125c 10x16mm LS=5mm Low ESR Rdl Aluminum Electrolytic | Qty Unit Price 500 $0.25 2,000 $0.245 7,500 $0.235 | 0 | N/A | Ammo Pack | ||||||||||||||
| Qty Unit Price 200 $0.95 400 $0.935 600 $0.925 800 $0.92 1,000 $0.90 | 0 | N/A | Bag | Radial | 0.047F | 5.5V | 70°C | L 7.5mm x D 13.5mm | Through Hole | |||||||||
| Qty Unit Price 10 $1.93 30 $1.90 100 $1.87 200 $1.85 500 $1.80 | 0 | N/A | Bag | DH | Radial | 0.68F | 5.5V | 85°C | Through Hole | |||||||||
| Qty Unit Price 200 $0.80 400 $0.785 600 $0.78 1,000 $0.77 2,000 $0.75 | 0 | N/A | Bag | |||||||||||||||
| Qty Unit Price 1,000 $0.0957 3,000 $0.093 4,000 $0.0923 10,000 $0.0902 15,000 $0.088 | 0 | N/A | Reel | |||||||||||||||
| Qty Unit Price 1,000 $0.0958 3,000 $0.0931 4,000 $0.0924 10,000 $0.0903 15,000 $0.0882 | 0 | N/A | Reel | |||||||||||||||
| Qty Unit Price 1,000 $0.0658 3,000 $0.064 5,000 $0.0632 15,000 $0.0615 25,000 $0.06 | 0 | N/A | Reel | V-Chip | 100µF | 6.3V | 85°C | L 5.3mm x D 6.3mm | Through Hole | |||||||||
ELNA RV5 Series- 47uF 16V 5mm x 5.3mm Mini, High CV SMD Aluminum Electrolytic Cap | Qty Unit Price 1,000 $0.0647 2,000 $0.0634 3,000 $0.0627 5,000 $0.0619 10,000 $0.06 15,000 $0.0615 25,000 $0.06 | 0 | N/A | Reel | ||||||||||||||
| Qty Unit Price 1,000 $0.0818 3,000 $0.0796 5,000 $0.0785 10,000 $0.0772 20,000 $0.075 | 0 | N/A | Reel |
Added to Your Shopping Cart