text.skipToContent text.skipToNavigation

Manufacturer Part #

DB-5R5D473T

DB Series 5.5 V 0.047 F 13.5 x 7.5mm Dynacap Double Layer Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA DB-5R5D473T - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.047F
Rated Voltage: 5.5V
Operating Temp-Max: 70°C
Dimension: L  7.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
200
Total
$3,600.00
USD
Quantity
Unit Price
200
$0.95
400
$0.935
600
$0.925
800
$0.92
1,000+
$0.90
Product Variant Information section