Manufacturer Part #
DB-5R5D155T
DB Series 5.5 V 1.5 F 21.5 x 8 mm Dynacap Double Layer Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ELNA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
ELNA DB-5R5D155T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA DB-5R5D155T - Technical Attributes
Attributes Table
| Series: | DB |
| Type: | Radial |
| Capacitance: | 1.5F |
| Tolerance (%): | -20% to +80% |
| Rated Voltage: | 5.5V |
| Lifetime@Temperature: | 1000 Hrs @ 70°C |
| Operating Temp Range: | -25°C to +70°C |
| ESR (Equivalent Series Resistance): | 30Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 70°C |
| Dimension: | L 8mm x D 21.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
101
USA:
101
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.30
200
$1.29
400
$1.27
1,500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole