text.skipToContent text.skipToNavigation

Manufacturer Part #

DB-5R5D224T

DB Series 0.220 F 5.5 V ±30 % Radial Aluminum Electrolytic Dynacap Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ELNA DB-5R5D224T - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220nF
Rated Voltage: 5.5V
Operating Temp-Max: 70°C
Dimension: L  7.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
85
Germany (Online Only):
85
565
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
85
Multiple Of:
4000
Total
$42.50
USD
Quantity
Web Price
200+
$0.50
Product Variant Information section