Manufacturer Part #
DH-5R5D684T
DH Series 5.5 V 0.68 F 21.5 × 9.5 mm LS=5 mm Radial Double Layer Capacitor
Product Specification Section
ELNA DH-5R5D684T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA DH-5R5D684T - Technical Attributes
Attributes Table
Series: | DH |
Type: | Radial |
Capacitance: | 0.68F |
Rated Voltage: | 5.5V |
Operating Temp-Max: | 85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.93
30
$1.90
100
$1.87
200
$1.85
500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole