RVS-16V470MF55U-R2 in Reel by ELNA | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RVS-16V470MF55U-R2

RVS Series 16 V 47 uF 6.3 x 5.3 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
ELNA RVS-16V470MF55U-R2 - Technical Attributes
Attributes Table
Series: RVS
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 47mA
ESR (Equivalent Series Resistance): 7.8Ω
Operating Temp-Max: 105°C
Dimension: L  5.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23,000
USA:
23,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$54.20
USD
Quantity
Unit Price
1,000
$0.0542
2,000
$0.0532
3,000
$0.0534
4,000
$0.0522
5,000
$0.0519
15,000
$0.05
25,000+
$0.05
Product Variant Information section