Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Dimension (Inch) | Mounting Feature |
EEE-FT1V101AP Panasonic EEE-FT Series 35 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.117 3,000 $0.114 10,000 $0.112 15,000 $0.11 | 1,021,000 Ready to Ship! | 21 Weeks | 2304 | Reel | FT | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 300mA | 0.26Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Qty Unit Price 2,000 $0.0883 4,000 $0.0867 6,000 $0.0857 8,000 $0.0851 10,000 $0.083 | 874,000 Ready to Ship! | 21 Weeks | 2408 | Reel | Can - SMT | 4.7µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 90mA | 1.35Ω | 105°C | 3µA | L 6.1mm x D 4mm | Surface Mount | |||||||
EEE-FK1V331P Panasonic EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.193 1,500 $0.189 2,000 $0.188 5,000 $0.185 7,500 $0.181 | 671,000 Ready to Ship! | 21 Weeks | 2346 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | ||||||
Qty Unit Price 900 $0.109 2,700 $0.107 3,600 $0.106 9,000 $0.104 13,500 $0.103 | 621,000 Ready to Ship! | 21 Weeks | 2414 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
EEE-FT1H470AP Panasonic EEE-FT Series 50 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.144 2,000 $0.142 4,000 $0.14 5,000 $0.139 15,000 $0.136 | 528,000 Ready to Ship! | 21 Weeks | 2332 | Reel | FT | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
EEE-FP1V470AP Panasonic EEE-FP Series 35 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.108 3,000 $0.106 4,000 $0.105 10,000 $0.103 15,000 $0.102 | 403,000 Ready to Ship! | 21 Weeks | 2329 | Reel | FP | V-Chip | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 300mA | 0.26Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Qty Unit Price 500 $0.30 1,000 $0.295 2,000 $0.29 7,500 $0.28 | 397,000 Ready to Ship! | 21 Weeks | 2340 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 5000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
Qty Unit Price 1,000 $0.137 2,000 $0.135 4,000 $0.133 15,000 $0.129 | 367,000 Ready to Ship! | 21 Weeks | 2346 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 6.2mm x D 8mm | Surface Mount | |||||||
Qty Unit Price 500 $0.21 1,500 $0.205 5,000 $0.20 7,500 $0.198 | 361,500 Ready to Ship! | 21 Weeks | 2314 | Reel | FK | V-Chip | 220µF | ±20% | 25V | 2000 Hrs @ 105°C | -55°C to +105°C | 600mA | 0.16Ω | 105°C | L 10.2mm x D 8mm | Surface Mount | |||||||
EEE-FTH101XAP Panasonic EEE-FT Series 50 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 900 $0.195 1,800 $0.192 2,700 $0.191 4,500 $0.189 9,000 $0.185 | 351,900 Ready to Ship! | 21 Weeks | 2319 | Reel | FT | V-Chip | 100µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 350mA | 0.34Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | ||||||
Qty Unit Price 1,000 $0.0761 3,000 $0.074 5,000 $0.073 10,000 $0.0718 20,000 $0.0698 | 273,000 Ready to Ship! | 21 Weeks | 2410 | Reel | FK | V-Chip | 22µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 165mA | 0.88Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
Qty Unit Price 1,000 $0.159 2,000 $0.156 3,000 $0.155 5,000 $0.154 10,000 $0.151 | 271,000 Ready to Ship! | 21 Weeks | 2320 | Reel | FK | V-Chip | 22µF | ±20% | 63V | 2000 Hrs @ 105°C | -55°C to +105°C | 120mA | 1.2Ω | 105°C | L 6.2mm x D 8mm | Surface Mount | |||||||
Qty Unit Price 1,000 $0.082 3,000 $0.0798 5,000 $0.0788 10,000 $0.0774 20,000 $0.0752 | 261,000 Ready to Ship! | 21 Weeks | 2315 | Reel | FK | V-Chip | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 240mA | 0.36Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
EEE-FT1E471AP Panasonic EEE-FT Series 25 V 470 uF Ø 8 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 500 $0.29 2,000 $0.285 7,500 $0.275 | 256,000 Ready to Ship! | 21 Weeks | 2308 | Reel | FT | V-Chip | 470µF | ±20% | 25V | 2000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 8mm | Surface Mount | ||||||
EEV-FK1J221Q Panasonic EEV-FK Series 63 V 220 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic | Qty Unit Price 200 $0.43 600 $0.42 1,000 $0.415 2,000 $0.41 4,000 $0.40 | 236,800 Ready to Ship! | 21 Weeks | 2406 | Reel | FK | V-Chip | 220µF | ±20% | 63V | 5000 Hrs @ 105°C | -55°C to +105°C | 800mA | 0.16Ω | 105°C | L 13.5mm x D 12.5mm | Surface Mount | ||||||
EEU-FR1V102B Panasonic EEU-FR Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic | Qty Unit Price 500 $0.35 1,000 $0.345 1,500 $0.34 5,000 $0.33 | 235,000 Ready to Ship! | 21 Weeks | 2339 | Ammo Pack | FR | Radial | 1000µF | ±20% | 35V | 10000 Hrs @ 105°C | -40°C to +105°C | 2600mA | 0.018Ω | 5mm | 105°C | L 20mm x D 12.5mm | Through Hole | |||||
EEE-HA0J220R Panasonic EEE-HA Series 6.3 V 22 uF Ø4 x 4.30 mm 105°C SMT Aluminum Electrolytic Capacitor | Qty Unit Price 2,000 $0.0433 6,000 $0.0422 8,000 $0.0419 20,000 $0.0409 30,000 $0.04 | 220,000 Ready to Ship! | 21 Weeks | 2143 | Reel | HA | Can - SMT | 22µF | ±20% | 6.3V | 1000 Hrs @ 105°C | -40°C to +105°C | 29mA | 105°C | 0.3% | L 5.4mm x D 4mm | Surface Mount | ||||||
ECA-0JM102BJ Panasonic M (A) Series 6.3 V 1000 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0683 3,000 $0.0665 5,000 $0.0657 15,000 $0.0639 25,000 $0.0624 | 215,000 Ready to Ship! | 21 Weeks | 2350 | Ammo Pack | M | Can - SMT | 1000µF | ±20% | 6.3V | 2000 Hrs @ 85°C | -40°C to +85°C | 580mA | 3.5mm | 85°C | 63µA | L 11.5mm x D 8mm | Through Hole | |||||
Qty Unit Price 900 $0.109 2,700 $0.107 3,600 $0.106 9,000 $0.104 13,500 $0.103 | 209,700 Ready to Ship! | 21 Weeks | 2329 | Reel | FK | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 280mA | 0.34Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Qty Unit Price 900 $0.133 2,700 $0.13 9,000 $0.127 13,500 $0.125 | 193,500 Ready to Ship! | 21 Weeks | 2409 | Reel | FK | V-Chip | 100µF | ±20% | 25V | 2000 Hrs @ 105°C | -55°C to +105°C | 280mA | 0.34Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Qty Unit Price 500 $0.164 1,500 $0.16 2,500 $0.159 5,000 $0.157 10,000 $0.153 | 186,500 Ready to Ship! | 21 Weeks | 2335 | Reel | FK | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 600mA | 0.16Ω | 105°C | L 10.2mm x D 8mm | Surface Mount | |||||||
Qty Unit Price 1,000 $0.0688 3,000 $0.0669 5,000 $0.066 10,000 $0.0648 20,000 $0.0631 | 184,000 Ready to Ship! | 21 Weeks | 2345 | Reel | S | V-Chip | 100µF | ±20% | 10V | 2000 Hrs @ 85°C | -40°C to +85°C | 50mA | 85°C | L 5.4mm x D 5mm | Surface Mount | ||||||||
Qty Unit Price 1,000 $0.0979 3,000 $0.0951 4,000 $0.0944 10,000 $0.0922 15,000 $0.09 | 180,000 Ready to Ship! | 21 Weeks | 2323 | Reel | FK | V-Chip | 150µF | ±20% | 10V | 2000 Hrs @ 105°C | -55°C to +105°C | 240mA | 0.36Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
Qty Unit Price 500 $0.199 1,500 $0.195 2,000 $0.194 5,000 $0.19 7,500 $0.187 | 174,000 Ready to Ship! | 21 Weeks | 2409 | Reel | FK | V-Chip | 220µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 670mA | 0.18Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
Qty Unit Price 500 $0.215 1,500 $0.21 5,000 $0.205 7,500 $0.20 | 170,500 Ready to Ship! | 21 Weeks | 2334 | Reel | FK | V-Chip | 220µF | ±20% | 50V | 5000 Hrs @ 105°C | -55°C to +105°C | 670mA | 0.18Ω | 105°C | L 10.2mm x D 10mm | Surface Mount |
Added to Your Shopping Cart