text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H220P

EEE-FK Series 50 V 22 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2410
Product Specification Section
Panasonic EEE-FK1H220P - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 165mA
Impedance: 0.88Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
273,000
USA:
247,000
Germany (Online Only):
26,000
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$76.10
USD
Quantity
Unit Price
1,000
$0.0761
3,000
$0.074
5,000
$0.073
10,000
$0.0718
20,000+
$0.0698